Part Details for EMHB350ADA221MJA0G by United Chemi-Con Inc
Overview of EMHB350ADA221MJA0G by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMHB350ADA221MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.6180 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 220uF 35V 20%( 10 X 10mm) SMD 0.2 Ohm 330mA 2000h 125°C Automotive T/R RoHS: Compliant | 0 |
|
$0.3894 / $0.7234 | Buy Now |
DISTI #
EMHB350ADA221MJ
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | Cap Aluminum Lytic 220uF 35V 20%( 10 X 10mm) SMD 0.2 Ohm 330mA 2000h 125°C Automotive T/R RoHS: Compliant | 0 |
|
$0.3894 / $0.7234 | Buy Now |
Part Details for EMHB350ADA221MJA0G
EMHB350ADA221MJA0G CAD Models
EMHB350ADA221MJA0G Part Data Attributes
|
EMHB350ADA221MJA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMHB350ADA221MJA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 220uF, 4341
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 200 mΩ | |
Height | 10 mm | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 330 mA | |
Series | MHB | |
Size Code | 4341 | |
Width | 10.3 mm |