-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6150
|
Newark | Digital Transistor, 50V, 0.1A, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Ratio, R1/Rohs Compliant: Yes |Rohm EMH9T2R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2595 |
|
$0.1640 / $0.4370 | Buy Now |
DISTI #
EMH9T2RCT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.15W EMT6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10810 In Stock |
|
$0.1187 / $0.6900 | Buy Now |
DISTI #
EMH9T2R
|
Avnet Americas | Trans Digital BJT NPN 100mA 6-Pin EMT T/R - Tape and Reel (Alt: EMH9T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0593 / $0.0706 | Buy Now |
DISTI #
755-EMH9T2R
|
Mouser Electronics | Digital Transistors DUAL NPN 50V 70MA RoHS: Compliant | 2919 |
|
$0.1180 / $0.5000 | Buy Now |
|
Future Electronics | 100mA, 250MHz, 150mW, Surface Mount EMT6. RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1170 / $0.1240 | Buy Now |
|
Quest Components | Pre-biased "digital" Transistor, 50v V(br)ceo, 70ma I(c), Sot-363var | 9440 |
|
$0.1453 / $0.8300 | Buy Now |
DISTI #
EMH9T2R
|
TME | Transistor: NPN x2, bipolar, BRT, 50V, 0.1A, 150mW, SOT563, R1: 10kΩ Min Qty: 5 | 0 |
|
$0.0518 / $0.1560 | RFQ |
|
Ameya Holding Limited | TRANS 2NPN PREBIAS 0.15W EMT6 Min Qty: 1 | 100-Authorized Distributor |
|
$0.1190 / $0.4800 | Buy Now |
DISTI #
EMH9T2R
|
Avnet Asia | Trans Digital BJT NPN 100mA 6-Pin EMT T/R (Alt: EMH9T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 24000 |
|
$0.0788 / $0.0887 | Buy Now |
DISTI #
C1S625900774235
|
Chip1Stop | Trans Digital BJT NPN 100mA 6-Pin EMT T/R RoHS: Compliant pbFree: Yes | 8600 |
|
$0.1680 / $0.2330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMH9T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMH9T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.07A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-107 | |
Package Description | EMT6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 4.7 | |
Collector Current-Max (IC) | 0.07 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-F6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |