Part Details for EMH61T2R by ROHM Semiconductor
Overview of EMH61T2R by ROHM Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMH61T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC6149
|
Newark | Digital Transistor, 50V, 0.1A, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:10Kohm, Base-Emitter Resistor R2:10Kohm, Resistor Ratio, R1/Rohs Compliant: Yes |Rohm EMH61T2R Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0880 / $0.4780 | Buy Now |
DISTI #
EMH61T2RCT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.15W EMT6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
319 In Stock |
|
$0.0551 / $0.4600 | Buy Now |
DISTI #
EMH61T2R
|
Avnet Americas | Transistor Digital BJT NPN 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: EMH61T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0508 / $0.0605 | Buy Now |
DISTI #
755-EMH61T2R
|
Mouser Electronics | Digital Transistors NPN+NPN Digital transistor(with built-in resistors) RoHS: Compliant | 455 |
|
$0.0540 / $0.4600 | Buy Now |
|
Future Electronics | NPN+NPN Digital transistor(with built-in resistors) RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0525 | Buy Now |
|
Quest Components | 12801 |
|
$0.1138 / $0.6500 | Buy Now | |
|
Ameya Holding Limited | http://www.ameya360.com/product/6912597 Min Qty: 1 | 100-Authorized Distributor |
|
$0.0500 / $0.2500 | Buy Now |
Part Details for EMH61T2R
EMH61T2R CAD Models
EMH61T2R Part Data Attributes:
|
EMH61T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMH61T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, EMT6, SC-107C, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, EMT6, SC-107C, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 35 | |
JESD-30 Code | R-PDSO-F6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |