Part Details for EMH350PS18 by XP Power
Results Overview of EMH350PS18 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMH350PS18 Information
EMH350PS18 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EMH350PS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2213
|
Newark | Power Supply, Ac-Dc, Medical, 18V, 19.5A, Power Supply Applications:Ite & Medical, No. Of Outp... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$257.8300 / $306.9400 | Buy Now |
DISTI #
1470-1309-ND
|
DigiKey | AC/DC CONVERTER 18V 350W Min Qty: 1 Lead time: 22 Weeks Container: Box |
13 In Stock |
|
$257.8303 / $306.9400 | Buy Now |
DISTI #
209-EMH350PS18
|
Mouser Electronics | Switching Power Supplies PSU, 350W, MEDICAL BF & INDUSTRIAL RoHS: Compliant | 11 |
|
$276.2500 / $306.9400 | Buy Now |
DISTI #
70808577
|
RS | Power Supply AC-DC Panel Mount Medical & IT 354W 18V@19.5A 90-275V Input | XP Power EMH350PS18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 1 |
|
$254.0600 / $282.2900 | Buy Now |
DISTI #
EMH350PS18
|
TME | Power supply: switching, open, 354W, 80÷275VAC, OUT: 1, 18VDC, 19.5A Min Qty: 1 | 0 |
|
$246.9400 / $289.5100 | RFQ |
DISTI #
EMH350PS18
|
Avnet Abacus | (Alt: EMH350PS18) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |