Part Details for EMH350PD24-EF by XP Power
Overview of EMH350PD24-EF by XP Power
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for EMH350PD24-EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19X7075
|
Newark | Power Supply, Ac-Dc, Medical, 2O/P, 354W, Power Supply Applications:Ite & Medical, No. Of Outputs:2Outputs, Output Power Max:354W, Output Voltage - Output 1:24V, Output Current - Output 1:8.3A, Output Voltage - Output 2:48V Rohs Compliant: Yes |Xp Power EMH350PD24-EF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$356.0400 / $423.8600 | Buy Now |
DISTI #
209-EMH350PD24-EF
|
Mouser Electronics | Switching Power Supplies PSU, 350W, MEDICAL BF & INDUSTRIAL RoHS: Compliant | 1 |
|
$398.4300 / $423.8600 | Buy Now |
DISTI #
EMH350PD24-EF
|
TME | Power supply: switching, open, 354W, 80÷275VAC, OUT: 2, Uout: 24VDC Min Qty: 1 | 0 |
|
$332.0800 / $450.6800 | RFQ |
|
Neutron USA | Power Supply, AC-DC, 24V, 8.3A, 48V, 4.2A, 5V, 2A, 12V, 0.6A, 90-275V In, Enclosed, 418W, EMH | 1 |
|
$935.8900 | Buy Now |
Part Details for EMH350PD24-EF
EMH350PD24-EF CAD Models
EMH350PD24-EF Part Data Attributes
|
EMH350PD24-EF
XP Power
Buy Now
Datasheet
|
Compare Parts:
EMH350PD24-EF
XP Power
AC-DC Regulated Power Supply Module, 354W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 275 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
Length | 177.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 8.3 A | |
Output Voltage-Nom | 24 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 354 W | |
Width | 101.6 mm |