Part Details for EMH350PD21-EF by XP Power
Overview of EMH350PD21-EF by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for EMH350PD21-EF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20X0075
|
Newark | Ac/Dc Enclosed Power Supply, Medical, Adjustable, Fixed, 12V, 16.5A, 24V, 8.3A Rohs Compliant: Yes |Xp Power EMH350PD21-EF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$356.9000 | Buy Now |
DISTI #
1470-2381-ND
|
DigiKey | AC/DC CONVERTER 12V 24V 350W Min Qty: 1 Lead time: 36 Weeks Container: Box |
47 In Stock |
|
$381.4724 / $423.8600 | Buy Now |
DISTI #
EMH350PD21-EF
|
TME | Power supply: switching, open, 354W, 80÷275VAC, OUT: 2, Uout: 12VDC Min Qty: 1 | 0 |
|
$332.0800 / $450.6800 | RFQ |
DISTI #
EMH350PD21-EF
|
Avnet Abacus | PSU, 350W, MEDICAL BF & INDUSTRIAL (Alt: EMH350PD21-EF) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Neutron USA | Power Supply, AC-DC, 12V, 16.5A, 24V, 8.3A, 5V, 2A, 12V, 0.6A, 90-275VIn, Enclosed, 414W, EMH | 50 |
|
$935.8900 | Buy Now |
Part Details for EMH350PD21-EF
EMH350PD21-EF CAD Models
EMH350PD21-EF Part Data Attributes
|
EMH350PD21-EF
XP Power
Buy Now
Datasheet
|
Compare Parts:
EMH350PD21-EF
XP Power
AC-DC Regulated Power Supply Module, 354W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 275 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
Length | 177.8 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 16.5 A | |
Output Voltage-Nom | 12 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 354 W | |
Width | 101.6 mm |