Transistors
EMH25T2R
ROHM Semiconductor
Description: Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, EMT6, 6 PIN

Overview of EMH25T2R by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 12 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for EMH25T2R by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 846-EMH25T2RCT-ND
DigiKey NPN+NPN DIGITAL TRANSISTOR(WITH Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 93
In Stock
  • 1 $0.4400
  • 10 $0.2690
  • 100 $0.1698
  • 500 $0.1269
  • 1,000 $0.1130
  • 2,000 $0.1013
  • 8,000 $0.0830
  • 16,000 $0.0760
  • 24,000 $0.0724
  • 40,000 $0.0684
  • 56,000 $0.0660
  • 80,000 $0.0637
$0.0637 / $0.4400 Buy Now
DISTI # EMH25T2R
Avnet Americas Digital Transistor Array Dual NPN 50V 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: EMH25T2R) Min Qty: 8000 Package Multiple: 8000 Container: Reel 0
  • 8,000 $0.0720
  • 16,000 $0.0710
  • 32,000 $0.0680
  • 48,000 $0.0660
  • 64,000 $0.0640
  • 80,000 $0.0620
  • 800,000 $0.0605
$0.0605 / $0.0720 Buy Now
DISTI # 755-EMH25T2R
Mouser Electronics Digital Transistors NPN+NPN Digital Tran EMT6 RoHS: Compliant 7141
  • 1 $0.4300
  • 10 $0.2690
  • 100 $0.1340
  • 1,000 $0.1050
  • 8,000 $0.0750
  • 24,000 $0.0680
  • 48,000 $0.0630
$0.0630 / $0.4300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 8,000 $0.0650
$0.0650 Buy Now
DISTI # 43707151
Verical Trans Digital BJT NPN 50V 100mA 150mW 6-Pin EMT T/R RoHS: Compliant Min Qty: 196 Package Multiple: 1 Date Code: 1505 Americas - 9492
  • 196 $0.1600
  • 211 $0.1488
  • 500 $0.1350
  • 1,000 $0.1211
  • 2,000 $0.1148
  • 8,000 $0.1128
$0.1128 / $0.1600 Buy Now
DISTI # 58286490
Verical Trans Digital BJT NPN 50V 100mA 150mW 6-Pin EMT T/R RoHS: Compliant Min Qty: 603 Package Multiple: 1 Date Code: 1901 Americas - 7658
  • 603 $0.1254
  • 1,000 $0.1213
  • 2,500 $0.1177
  • 5,000 $0.1146
$0.1146 / $0.1254 Buy Now
Quest Components   6148
  • 1 $0.8300
  • 1,607 $0.1660
  • 4,820 $0.1453
$0.1453 / $0.8300 Buy Now
DISTI # EMH25T2R
TME Transistor: NPN x2, bipolar, BRT, 50V, 0.1A, 150mW, SOT563, R1: 4.7kΩ Min Qty: 5 0
  • 5 $0.1547
  • 25 $0.0719
  • 100 $0.0647
  • 500 $0.0572
  • 8,000 $0.0514
$0.0514 / $0.1547 RFQ
DISTI # C1S625901161827
Chip1Stop Trans Digital BJT NPN 50V 100mA 6-Pin EMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 9492
  • 25 $0.2580
  • 50 $0.1930
  • 100 $0.1280
  • 200 $0.1190
  • 500 $0.1080
  • 1,000 $0.0969
  • 2,000 $0.0918
  • 8,000 $0.0902
$0.0902 / $0.2580 Buy Now
DISTI # C1S625901573174
Chip1Stop Trans Digital BJT NPN 50V 100mA 6-Pin EMT T/R RoHS: Compliant pbFree: Yes 6500
  • 200 $0.1330
  • 600 $0.1260
  • 1,000 $0.1000
  • 5,000 $0.0939
$0.0939 / $0.1330 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 7658
  • 1 $0.2070
  • 10 $0.1700
  • 50 $0.1340
  • 100 $0.1280
  • 500 $0.0860
  • 1,000 $0.0830
$0.0830 / $0.2070 Buy Now
CoreStaff Co Ltd RoHS(Ship within 1day) - D/C 28
  • 1 $0.2070
  • 10 $0.1700
  • 50 $0.1340
  • 100 $0.1280
  • 500 $0.0860
  • 1,000 $0.0830
$0.0830 / $0.2070 Buy Now

CAD Models for EMH25T2R by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for EMH25T2R by ROHM Semiconductor

EMH25T2R
ROHM Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ROHM CO LTD
Part Package Code
SC-107
Package Description
SMALL OUTLINE, R-PDSO-F6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
ROHM Semiconductor
Collector Current-Max (IC)
0.1 A
Collector-Emitter Voltage-Max
50 V
Configuration
SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE)
80
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.15 W
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Finish
Tin/Copper (Sn/Cu)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Want to compare parts?
  1. EMH25T2R
    ROHM Semiconductor
    Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, EMT6, 6 PIN
    VS

Related Parts for EMH25T2R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EMH25T2R by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EMH25T2R by ROHM Semiconductor

  • Please alert me when EMH25T2R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EMH25T2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EMH25T2R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EMH25T2R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EMH25T2R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EMH25T2R by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: