Part Details for EMH250PS48 by XP Power
Results Overview of EMH250PS48 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMH250PS48 Information
EMH250PS48 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for EMH250PS48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T2210
|
Newark | Power Supply, Ac-Dc, Medical, 48V, 5.2A, Power Supply Applications:Ite & Medical, No. Of Outpu... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$161.1500 / $191.8400 | Buy Now |
DISTI #
1470-1306-ND
|
DigiKey | AC/DC CONVERTER 48V 250W Min Qty: 1 Lead time: 22 Weeks Container: Box |
117 In Stock |
|
$161.1465 / $191.8400 | Buy Now |
DISTI #
209-EMH250PS48
|
Mouser Electronics | Switching Power Supplies PSU, 250W, MEDICAL BF & INDUSTRIAL RoHS: Compliant | 3 |
|
$164.4300 / $182.7000 | Buy Now |
DISTI #
70808566
|
RS | Power Supply AC-DC Panel Mount Medical & IT 250W 48V@5.2A 90-275V Input Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 10 |
|
$162.3800 / $184.5300 | Buy Now |
DISTI #
EMH250PS48
|
TME | Power supply: switching, open, 250W, 80÷275VAC, OUT: 1, 48VDC, 5.2A Min Qty: 1 | 0 |
|
$167.5800 / $196.4700 | RFQ |
|
Vyrian | Other Function Semiconductors | 57 |
|
RFQ |
Part Details for EMH250PS48
EMH250PS48 CAD Models
EMH250PS48 Part Data Attributes
|
EMH250PS48
XP Power
Buy Now
Datasheet
|
Compare Parts:
EMH250PS48
XP Power
AC-DC Regulated Power Supply Module, 250W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 275 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 115 V | |
Length | 127 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 5.2 A | |
Output Voltage-Nom | 48 V | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 250 W | |
Width | 76.2 mm |
Alternate Parts for EMH250PS48
This table gives cross-reference parts and alternative options found for EMH250PS48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMH250PS48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
VI-PU40-CUY | Vicor Corporation | Check for Price | AC-DC Regulated Power Supply Module, 2 Output, 250W, Hybrid, PACKAGE | EMH250PS48 vs VI-PU40-CUY |
VI-PU41-IUY | Vicor Corporation | Check for Price | AC-DC Regulated Power Supply Module, 2 Output, 250W, Hybrid, PACKAGE | EMH250PS48 vs VI-PU41-IUY |
VI-PU43-EUY | Vicor Corporation | Check for Price | AC-DC Regulated Power Supply Module, 2 Output, 250W, Hybrid, PACKAGE | EMH250PS48 vs VI-PU43-EUY |
VI-PUHF-IWV | Vicor Corporation | Check for Price | AC-DC Regulated Power Supply Module, 2 Output, 250W, Hybrid, PACKAGE | EMH250PS48 vs VI-PUHF-IWV |
VI-PU41-CUY | Vicor Corporation | Check for Price | AC-DC Regulated Power Supply Module, 2 Output, 250W, Hybrid, PACKAGE | EMH250PS48 vs VI-PU41-CUY |
VI-PU4W-CUY | Vicor Corporation | Check for Price | AC-DC Regulated Power Supply Module, 2 Output, 250W, Hybrid, PACKAGE | EMH250PS48 vs VI-PU4W-CUY |
VI-PU40-CVW | Vicor Corporation | Check for Price | AC-DC Regulated Power Supply Module, 2 Output, 250W, Hybrid, PACKAGE | EMH250PS48 vs VI-PU40-CVW |
VI-PU43-IUY | Vicor Corporation | Check for Price | AC-DC Regulated Power Supply Module, 2 Output, 250W, Hybrid, PACKAGE | EMH250PS48 vs VI-PU43-IUY |
EMH250PS48 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the EMH250PS48 is -40°C to +85°C, with derating above 60°C.
-
Yes, the EMH250PS48 is designed to withstand high-vibration environments and meets the IEC 60068-2-6 vibration test standard.
-
The MTBF rating for the EMH250PS48 is approximately 1.5 million hours at 25°C, calculated according to MIL-HDBK-217F.
-
Yes, the EMH250PS48 is compliant with UL60950-1, EN60950-1, and IEC60950-1 safety standards for IT equipment.
-
Yes, the EMH250PS48 is designed to operate in humid environments and meets the IEC 60068-2-78 humidity test standard.