Part Details for EMH2412-TL-H by onsemi
Overview of EMH2412-TL-H by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMH2412-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86104362
|
Verical | Trans MOSFET N-CH Si 24V 6A 8-Pin SOT-383FL T/R Min Qty: 1481 Package Multiple: 1 Date Code: 1001 | Americas - 342000 |
|
$0.2533 | Buy Now |
DISTI #
86109067
|
Verical | Trans MOSFET N-CH Si 24V 6A 8-Pin SOT-383FL T/R Min Qty: 1481 Package Multiple: 1 Date Code: 1401 | Americas - 243000 |
|
$0.2533 | Buy Now |
DISTI #
86109200
|
Verical | Trans MOSFET N-CH Si 24V 6A 8-Pin SOT-383FL T/R Min Qty: 1481 Package Multiple: 1 Date Code: 1101 | Americas - 230970 |
|
$0.2533 | Buy Now |
|
Rochester Electronics | N-Channel Silicon MOSFET For General Purpose Switching Device Applications ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 309000 |
|
$0.2026 / $0.2383 | Buy Now |
Part Details for EMH2412-TL-H
EMH2412-TL-H CAD Models
EMH2412-TL-H Part Data Attributes
|
EMH2412-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
EMH2412-TL-H
onsemi
N-Channel Power MOSFET, 24V, 6A, 27mΩ, Dual EMH8, SOT-383FL / EMH8, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 8 | |
Manufacturer Package Code | 419AT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | TIN BISMUTH |