Part Details for EMH1T2R by ROHM Semiconductor
Overview of EMH1T2R by ROHM Semiconductor
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMH1T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMH1T2RCT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.15W EMT6 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0833 / $0.3900 | Buy Now |
DISTI #
EMH1T2R
|
Avnet Americas | Trans Digital BJT NPN 100mA 6-Pin EMT T/R - Tape and Reel (Alt: EMH1T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0593 / $0.0706 | Buy Now |
DISTI #
755-EMH1T2R
|
Mouser Electronics | Digital Transistors DUAL NPN 50V 30MA RoHS: Compliant | 1852 |
|
$0.0820 / $0.3900 | Buy Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased DUAL NPN 50V 30MA RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0613 | Buy Now |
DISTI #
65049875
|
Verical | Trans Digital BJT NPN 50V 100mA 150mW 6-Pin EMT T/R RoHS: Compliant Min Qty: 642 Package Multiple: 1 Date Code: 2201 | Americas - 8000 |
|
$0.1077 / $0.1178 | Buy Now |
DISTI #
63308873
|
Verical | Trans Digital BJT NPN 50V 100mA 150mW 6-Pin EMT T/R RoHS: Compliant Min Qty: 642 Package Multiple: 1 Date Code: 2201 | Americas - 7850 |
|
$0.1077 / $0.1178 | Buy Now |
|
Quest Components | 12680 |
|
$0.1243 / $0.7100 | Buy Now | |
DISTI #
EMH1T2R
|
TME | Transistor: NPN x2, bipolar, BRT, 50V, 0.1A, 150mW, SOT563, R1: 22kΩ Min Qty: 10 | 0 |
|
$0.0457 / $0.0880 | RFQ |
|
Ameya Holding Limited | TRANS 2NPN PREBIAS 0.15W EMT6 Min Qty: 1 | 210-Authorized Distributor |
|
$0.0890 / $0.4600 | Buy Now |
|
ComSIT USA | NPN 100 MILLI AMP 50V COMPLEX DIGITAL TRANSISTOR Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon RoHS: Compliant | Europe - 8000 |
|
RFQ |
Part Details for EMH1T2R
EMH1T2R CAD Models
EMH1T2R Part Data Attributes
|
EMH1T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMH1T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-107 | |
Package Description | EMT6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTOR RATIO 1 | |
Collector Current-Max (IC) | 0.03 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 56 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for EMH1T2R
This table gives cross-reference parts and alternative options found for EMH1T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMH1T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DDC124EH-7 | Small Signal Bipolar Transistor, 0.03A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | EMH1T2R vs DDC124EH-7 |