Part Details for EMH10FHAT2R by ROHM Semiconductor
Overview of EMH10FHAT2R by ROHM Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for EMH10FHAT2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4880
|
Newark | Rf Transistor, Aec-Q101, Npn, 2.2K/47K, Digital Transistor Polarity:Dual Npn, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:2.2Kohm, Base-Emitter Resistor R2:47Kohm, Resistor Rohs Compliant: Yes |Rohm EMH10FHAT2R Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
EMH10FHAT2RCT-ND
|
DigiKey | NPN+NPN DIGITAL TRANSISTOR (CORR Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
DISTI #
EMH10FHAT2R
|
Avnet Americas | Transistor Digital BJT NPN 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: EMH10FHAT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0363 / $0.0432 | Buy Now |
DISTI #
755-EMH10FHAT2R
|
Mouser Electronics | Digital Transistors NPN+NPN SOT-563 50V VCC 0.1A IC RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0390 | Buy Now |
DISTI #
78953916
|
Verical | Trans Digital BJT NPN 50V 100mA 150mW Automotive 6-Pin EMT T/R RoHS: Compliant Min Qty: 705 Package Multiple: 1 Date Code: 2401 | Americas - 8000 |
|
$0.0980 / $0.1073 | Buy Now |
DISTI #
62443506
|
Verical | Trans Digital BJT NPN 50V 100mA 150mW Automotive 6-Pin EMT T/R RoHS: Compliant Min Qty: 705 Package Multiple: 1 Date Code: 2201 | Americas - 850 |
|
$0.1073 | Buy Now |
|
Quest Components | 7080 |
|
$0.1080 / $0.5400 | Buy Now | |
DISTI #
EMH10FHAT2R
|
TME | Transistor: NPN x2, bipolar, BRT, 50V, 0.1A, 150mW, SOT563, R1: 2.2kΩ Min Qty: 5 | 0 |
|
$0.0601 / $0.1517 | RFQ |
|
NexGen Digital | 8000 |
|
RFQ |
Part Details for EMH10FHAT2R
EMH10FHAT2R CAD Models
EMH10FHAT2R Part Data Attributes
|
EMH10FHAT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMH10FHAT2R
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT IN BIAS RESISTANCE RATIO IS 21 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for EMH10FHAT2R
This table gives cross-reference parts and alternative options found for EMH10FHAT2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMH10FHAT2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UMH13N-TP | Small Signal Bipolar Transistor, | Micro Commercial Components | EMH10FHAT2R vs UMH13N-TP |
ADC114YUQ-13 | Small Signal Bipolar Transistor, | Diodes Incorporated | EMH10FHAT2R vs ADC114YUQ-13 |
UMH10NFHATN | Small Signal Bipolar Transistor, | ROHM Semiconductor | EMH10FHAT2R vs UMH10NFHATN |