Part Details for EMG5T2R by ROHM Semiconductor
Overview of EMG5T2R by ROHM Semiconductor
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EMG5T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMG5T2RCT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.15W EMT5 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2995 In Stock |
|
$0.0788 / $0.5100 | Buy Now |
DISTI #
EMG5T2R
|
Avnet Americas | Trans Digital BJT NPN 100mA 5-Pin EMT T/R - Tape and Reel (Alt: EMG5T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-EMG5T2R
|
Mouser Electronics | Digital Transistors RECOMMENDED ALT 755-EMH59T2R RoHS: Compliant | 6000 |
|
$0.0780 / $0.4300 | Buy Now |
|
Future Electronics | EMG5 Series 50 V 100 mA SMT Dual NPN Complex Digital Transistor - EMT-5 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0813 / $0.0883 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5600 In Stock |
|
$0.1000 / $0.9000 | Buy Now |
DISTI #
63324942
|
Verical | Trans Digital BJT NPN 50V 100mA 5-Pin EMT T/R RoHS: Compliant Min Qty: 725 Package Multiple: 1 Date Code: 2201 | Americas - 8000 |
|
$0.0952 / $0.1043 | Buy Now |
DISTI #
65086758
|
Verical | Trans Digital BJT NPN 50V 100mA 5-Pin EMT T/R RoHS: Compliant Min Qty: 725 Package Multiple: 1 Date Code: 2201 | Americas - 8000 |
|
$0.2470 | Buy Now |
DISTI #
30590131
|
Verical | Trans Digital BJT NPN 50V 100mA 5-Pin EMT T/R RoHS: Compliant Min Qty: 479 Package Multiple: 1 | Americas - 7900 |
|
$0.0474 / $0.0653 | Buy Now |
DISTI #
62165075
|
Verical | Trans Digital BJT NPN 50V 100mA 5-Pin EMT T/R RoHS: Compliant Min Qty: 725 Package Multiple: 1 Date Code: 2201 | Americas - 6981 |
|
$0.0952 / $0.1043 | Buy Now |
|
Bristol Electronics | 3978 |
|
RFQ |
Part Details for EMG5T2R
EMG5T2R CAD Models
EMG5T2R Part Data Attributes
|
EMG5T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMG5T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, ROHS COMPLIANT, EMT5, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-107 | |
Package Description | ROHS COMPLIANT, EMT5, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 4.7 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 68 | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |