Part Details for EMG3T2R by ROHM Semiconductor
Overview of EMG3T2R by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMG3T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-EMG3T2RCT-ND
|
DigiKey | TRANS 2NPN PREBIAS 0.15W EMT3 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0551 / $0.4600 | Buy Now |
DISTI #
EMG3T2R
|
Avnet Americas | Trans Digital BJT NPN 50V 100mA 5-Pin EMT - Tape and Reel (Alt: EMG3T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0387 / $0.0461 | Buy Now |
DISTI #
755-EMG3T2R
|
Mouser Electronics | Digital Transistors DUAL DIGITAL NPN/NPN INPUT RESISTOR RoHS: Compliant | 0 |
|
$0.0510 / $0.4600 | Order Now |
|
Future Electronics | EMG3 Series 50 V 100 mA Surface Mount Dual NPN Complex Digital Transistor -EMT-5 RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 8000Reel |
|
$0.0589 / $0.0639 | Buy Now |
|
Bristol Electronics | 3608 |
|
RFQ | ||
|
Quest Components | 2886 |
|
$0.1242 / $0.4140 | Buy Now | |
|
Quest Components | 6400 |
|
$0.1453 / $0.8300 | Buy Now | |
|
Ameya Holding Limited | EMG3 Series 50 V 100 mA Surface Mount Dual NPN Complex Digital Transistor -EMT-5 Min Qty: 1 | 8000-Authorized Distributor |
|
$0.0580 / $0.4100 | Buy Now RFQ |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 8000 |
|
$0.0830 / $0.3800 | Buy Now |
Part Details for EMG3T2R
EMG3T2R CAD Models
EMG3T2R Part Data Attributes:
|
EMG3T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMG3T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, EMT5, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-107 | |
Package Description | EMT5, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | COMMON EMITTER, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-F5 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for EMG3T2R
This table gives cross-reference parts and alternative options found for EMG3T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMG3T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMG6AT149 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, | ROHM Semiconductor | EMG3T2R vs FMG6AT149 |
FMG6AT148 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SMT5, SC-74A, 5 PIN | ROHM Semiconductor | EMG3T2R vs FMG6AT148 |
UMG3NTR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, SC-88A, 5 PIN | ROHM Semiconductor | EMG3T2R vs UMG3NTR |
UMG6NTR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN, Silicon, UMT5, SC-88A, 5 PIN | ROHM Semiconductor | EMG3T2R vs UMG6NTR |