Part Details for EMG2835D by SunLED Group
Overview of EMG2835D by SunLED Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for EMG2835D
EMG2835D CAD Models
EMG2835D Part Data Attributes:
|
EMG2835D
SunLED Group
Buy Now
Datasheet
|
Compare Parts:
EMG2835D
SunLED Group
Single Color LED Array, Green, Diffused, 19.05mm, ROHS COMPLIANT PACKAGE-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SUNLED CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SEPARATE, 8 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 98.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 6.12 mm | |
Packing Method | TUBE | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 19.05 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |
Alternate Parts for EMG2835D
This table gives cross-reference parts and alternative options found for EMG2835D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMG2835D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XEMG2835D | Single Color LED Array, Green, Diffused, 19.05mm, ROHS COMPLIANT PACKAGE-16 | SunLED Group | EMG2835D vs XEMG2835D |