Part Details for EMF33T2R by ROHM Semiconductor
Overview of EMF33T2R by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EMF33T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
846-EMF33T2RTR-ND
|
DigiKey | POWER MANAGEMENT (DUAL TRANSISTO Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
EMF33T2R
|
Avnet Americas | Power Management (Dual Transistors) 6-Pin EMT T/R - Tape and Reel (Alt: EMF33T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
EMF33T2R
|
Avnet Americas | Power Management (Dual Transistors) 6-Pin EMT T/R - Tape and Reel (Alt: EMF33T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ |
Part Details for EMF33T2R
EMF33T2R CAD Models
EMF33T2R Part Data Attributes:
|
EMF33T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMF33T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.5A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, EMT6, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-107 | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE WITH BUILT-IN FET AND DIODE | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN COPPER | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz | |
Turn-off Time-Max (toff) | 160 ns | |
Turn-on Time-Max (ton) | 50 ns |