Part Details for EMF325B7474KNHT by TAIYO YUDEN
Overview of EMF325B7474KNHT by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMF325B7474KNHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6959
|
Newark | Cap, Aec-Q200, 0.47Uf, 16V, Mlcc, 1210, Capacitance:0.47µf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden EMF325B7474KNHT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1993 |
|
$0.0470 | Buy Now |
DISTI #
41AH6960
|
Newark | Cap, Aec-Q200, 0.47Uf, 16V, Mlcc, 1210, Capacitance:0.47µf, Voltage(Dc):16V, Capacitor Case/Package:1210 [3225 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden EMF325B7474KNHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1220 / $0.1980 | Buy Now |
DISTI #
587-6474-1-ND
|
DigiKey | CAP CER 0.47UF 16V X7R 1210 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1618 / $0.6200 | Buy Now |
DISTI #
41AH6959
|
Avnet Americas | Multilayer Ceramic Capacitor 0.47uF 16V 10% 1210 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 41AH6959) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 1993 Partner Stock |
|
$0.2520 / $0.5620 | Buy Now |
DISTI #
EMF325B7474KNHT
|
Avnet Americas | Multilayer Ceramic Capacitor 0.47uF 16V 10% 1210 Emboss T/R - Tape and Reel (Alt: EMF325B7474KNHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1484 / $0.1671 | Buy Now |
DISTI #
963-EMF325B7474KNHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASE32NSB7474KT RPLCMT PN 16V 0.47uF X7R 1210 AEC-Q200 RoHS: Compliant | 0 |
|
$0.1170 / $0.5500 | Order Now |
|
Future Electronics | CAP, MLCC, 1210/3225, 16V, X7R, 0.47 uF± 10 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1530 / $0.1640 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF (+/-) 10% - 16VDC - X7R - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1356 / $0.1624 | Buy Now |
DISTI #
61147851
|
Verical | Cap Ceramic 0.47uF 16V X7R 10% Pad SMD 1210 125C Low ESR Automotive AEC-Q200 T/R Min Qty: 1064 Package Multiple: 1 | Americas - 1993 |
|
$0.0687 | Buy Now |
|
Bristol Electronics | 1959 |
|
RFQ |
Part Details for EMF325B7474KNHT
EMF325B7474KNHT CAD Models
EMF325B7474KNHT Part Data Attributes
|
EMF325B7474KNHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMF325B7474KNHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1210 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.9 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 2.5 mm |
Alternate Parts for EMF325B7474KNHT
This table gives cross-reference parts and alternative options found for EMF325B7474KNHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMF325B7474KNHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1210X7R160-474KP6B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | VENKEL LTD | EMF325B7474KNHT vs C1210X7R160-474KP6B |
C1210X7R160-474KG6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | VENKEL LTD | EMF325B7474KNHT vs C1210X7R160-474KG6U |
C1210X7R160-474KP6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | VENKEL LTD | EMF325B7474KNHT vs C1210X7R160-474KP6U |
C1210X7R160-474KPB6E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | VENKEL LTD | EMF325B7474KNHT vs C1210X7R160-474KPB6E |
C1210X7R160-474KPB6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | VENKEL LTD | EMF325B7474KNHT vs C1210X7R160-474KPB6U |
C1210X7R160-474KSN6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | VENKEL LTD | EMF325B7474KNHT vs C1210X7R160-474KSN6U |
C1210X7R160-474KN6U | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | VENKEL LTD | EMF325B7474KNHT vs C1210X7R160-474KN6U |
C1210X7R160-474KN6B | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | VENKEL LTD | EMF325B7474KNHT vs C1210X7R160-474KN6B |
C1210X7R160-474KN6E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1210, CHIP, ROHS COMPLIANT | VENKEL LTD | EMF325B7474KNHT vs C1210X7R160-474KN6E |
C1210X7R160-474KSNE | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1210, | VENKEL LTD | EMF325B7474KNHT vs C1210X7R160-474KSNE |