Part Details for EMF316B7474KLHT by TAIYO YUDEN
Overview of EMF316B7474KLHT by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMF316B7474KLHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH6943
|
Newark | Cap, Aec-Q200, 0.47Uf, 16V, Mlcc, 1206, Capacitance:0.47µf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden EMF316B7474KLHT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1369 |
|
$0.0300 | Buy Now |
DISTI #
41AH6944
|
Newark | Cap, Aec-Q200, 0.47Uf, 16V, Mlcc, 1206, Capacitance:0.47µf, Voltage(Dc):16V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden EMF316B7474KLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0770 / $0.1250 | Buy Now |
DISTI #
587-6498-1-ND
|
DigiKey | CAP CER 0.47UF 16V X7R 1206 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1087 / $0.4400 | Buy Now |
DISTI #
41AH6943
|
Avnet Americas | Multilayer Ceramic Capacitor 0.47uF 16V 10% 1206 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 41AH6943) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Ammo Pack | 1369 Partner Stock |
|
$0.1780 / $0.4370 | Buy Now |
DISTI #
EMF316B7474KLHT
|
Avnet Americas | Multilayer Ceramic Capacitor 0.47uF 16V 10% 1206 Emboss T/R - Tape and Reel (Alt: EMF316B7474KLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0940 / $0.1059 | Buy Now |
DISTI #
963-EMF316B7474KLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MAASE31LSB7474KT RPLCMT PN 16V 0.47uF X7R 1206 AEC-Q200 RoHS: Compliant | 0 |
|
$0.0740 / $0.4300 | Order Now |
|
Future Electronics | CAP, MLCC, 1206/3216, 16V, X7R, 0.47 uF± 10 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0794 / $0.0855 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.47uF (+/-) 10% - 16VDC - X7R - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0859 / $0.1029 | Buy Now |
|
Bristol Electronics | 1980 |
|
RFQ |
Part Details for EMF316B7474KLHT
EMF316B7474KLHT CAD Models
EMF316B7474KLHT Part Data Attributes
|
EMF316B7474KLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMF316B7474KLHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for EMF316B7474KLHT
This table gives cross-reference parts and alternative options found for EMF316B7474KLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMF316B7474KLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206F474K4RAC7215 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | KEMET Corporation | EMF316B7474KLHT vs C1206F474K4RAC7215 |
C1206F474K4RAL7025 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | KEMET Corporation | EMF316B7474KLHT vs C1206F474K4RAL7025 |
C1206J474K4RAL7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | EMF316B7474KLHT vs C1206J474K4RAL7210 |
1206Y0160474KXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, X7R, -/+15ppm/Cel TC, 0.47uF, 1206 | Syfer Technology | EMF316B7474KLHT vs 1206Y0160474KXR |
CNC12CWMF470NF10%16V | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 0.47uF, 1206, | EXXELIA Group | EMF316B7474KLHT vs CNC12CWMF470NF10%16V |
CNC12YGWF470NF10%16V | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 0.47uF, 1206, | EXXELIA Group | EMF316B7474KLHT vs CNC12YGWF470NF10%16V |
1206Y0160474KXT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Syfer Technology | EMF316B7474KLHT vs 1206Y0160474KXT |
C1206F474K4RAL7867 | Ceramic Capacitor, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.47uF, 1206, | KEMET Corporation | EMF316B7474KLHT vs C1206F474K4RAL7867 |
C1206C474K4RECTU | Ceramic Capacitor, Ceramic, | KEMET Corporation | EMF316B7474KLHT vs C1206C474K4RECTU |
1206J0160474KXR | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206, CHIP | Knowles Capacitors | EMF316B7474KLHT vs 1206J0160474KXR |