Part Details for EMF27AM21B by Delta Electronics Inc
Overview of EMF27AM21B by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMF27AM21B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2039-EMF27AM21B-ND
|
DigiKey | EMC FILTER 27A 230V SINGLE PHASE Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$88.8750 / $107.7200 | Buy Now |
DISTI #
108-EMF27AM21B
|
Mouser Electronics | Motor Drives EMC Filter, 27A, 230V Single Phase RoHS: Compliant | 0 |
|
$104.1300 / $107.9600 | Order Now |
DISTI #
72653530
|
RS | EMC Filter, 27A, 230V Single Phase | Delta Electronics EMF27AM21B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$92.4800 / $108.8000 | RFQ |