Part Details for EMF2449A1-10UFL by Laird, A DuPont Business
Overview of EMF2449A1-10UFL by Laird, A DuPont Business
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMF2449A1-10UFL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
776-EMF2449A1-10UFL-ND
|
DigiKey | EMBED,ASSY,100MM,UFL 802.11ABG,, Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
50 In Stock |
|
$1.0000 | Buy Now |
DISTI #
EMF2449A1-10UFL
|
Avnet Americas | Dual Band Flexible Planar Antenna 2500MHz/5875MHz Vertical 2.79dBi/3.38dBi - Boxed Product (Development Kits) (Alt: EMF2449A1-10UFL) RoHS: Not Compliant Min Qty: 600 Package Multiple: 200 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$0.9200 / $0.9700 | Buy Now |
DISTI #
239-EMF2449A1-10UFL
|
Mouser Electronics | Antennas Embed,Assy,100MM,UFL 802.11abg,,FLEX RoHS: Compliant | 307 |
|
$1.0000 | Buy Now |
DISTI #
V36:1790_25185789
|
Arrow Electronics | Antenna Flex 3.38dBi Gain 2500MHz/5875MHz RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2435 | Americas - 400 |
|
$0.9517 / $0.9976 | Buy Now |
Part Details for EMF2449A1-10UFL
EMF2449A1-10UFL CAD Models
EMF2449A1-10UFL Part Data Attributes
|
EMF2449A1-10UFL
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
EMF2449A1-10UFL
Laird, A DuPont Business
RF/Microwave Antenna
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2020-04-10 | |
Samacsys Manufacturer | Laird Technologies | |
RF/Microwave Device Type | ANTENNA-OTHER |