-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AH0064
|
Newark | Cap, Aec-Q200, 2.2Uf, 16V, Mlcc, 0805, Capacitance:2.2Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden EMF212B7225KGHT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 485 |
|
$0.0280 | Buy Now |
DISTI #
73AH0065
|
Newark | Cap, Aec-Q200, 2.2Uf, 16V, Mlcc, 0805, Capacitance:2.2Μf, Voltage(Dc):16V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden EMF212B7225KGHT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0640 | Buy Now |
DISTI #
587-EMF212B7225KGHTCT-ND
|
DigiKey | CAP CER 2.2UF 16V X7R 0805 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3847 In Stock |
|
$0.0297 / $0.2600 | Buy Now |
DISTI #
EMF212B7225KGHT
|
Avnet Americas | Capacitor Ceramic 2.2uF 10% 2-Pin 0805 Emboss T/R - Tape and Reel (Alt: EMF212B7225KGHT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0376 / $0.0424 | Buy Now |
DISTI #
73AH0064
|
Avnet Americas | Capacitor Ceramic 2.2uF 10% 2-Pin 0805 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 73AH0064) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 1 Days Container: Ammo Pack | 485 Partner Stock |
|
$0.0890 | Buy Now |
DISTI #
963-EMF212B7225KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MAASE21GSB7225KT 16V 2.2uF X7R 0805 10 % AEC-Q200 RoHS: Compliant | 11530 |
|
$0.0290 / $0.2600 | Buy Now |
|
Future Electronics | 0805 16V X7R 2.2uF 10% multilayer ceramic capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.0302 / $0.0341 | Buy Now |
|
Onlinecomponents.com | CAP - MLCC - 0805/2012 - 16V - X7R - 2.2 uF (+/-) 10 % - T&R Q200 RoHS: Compliant | 0 |
|
$0.0344 / $0.0440 | Buy Now |
DISTI #
EMF212B7225KGHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MAASE21GSB7225KT 16V 2.2uF X7R 0805 10 % AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0298 / $0.0325 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMF212B7225KGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
EMF212B7225KGHT
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 30 Weeks, 1 Day | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for EMF212B7225KGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMF212B7225KGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAASE21GSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | EMF212B7225KGHT vs MAASE21GSB7225KTNA01 |
AC0805KFX7R7BB225 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | YAGEO Corporation | EMF212B7225KGHT vs AC0805KFX7R7BB225 |
C0805C225K4RAC3123 | Capacitor, Ceramic, Chip, General Purpose, 2.2uF, 16V, ±10%, X7R, 0805 (2012 mm), -55º ~ +125ºC | KEMET Corporation | EMF212B7225KGHT vs C0805C225K4RAC3123 |
C0805X225K4RALAUTO | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | KEMET Corporation | EMF212B7225KGHT vs C0805X225K4RALAUTO |
160R15W225KT4E | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | Johanson Dielectrics Inc | EMF212B7225KGHT vs 160R15W225KT4E |
MMJCE21GCB7225KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | EMF212B7225KGHT vs MMJCE21GCB7225KTPA01 |
0805B225K160CT | CAP,CERAMIC,2.2UF,16VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | Fenghua (HK) Electronics Ltd | EMF212B7225KGHT vs 0805B225K160CT |
MCASE21GSB7225KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | EMF212B7225KGHT vs MCASE21GSB7225KTNA1J |
MMJCE21GCB7225KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | EMF212B7225KGHT vs MMJCE21GCB7225KTPA18 |
MBASE21GSB7225KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | EMF212B7225KGHT vs MBASE21GSB7225KTNA01 |