Part Details for EME8REF-D2L0160 by Sika Ag
Results Overview of EME8REF-D2L0160 by Sika Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EME8REF-D2L0160 Information
EME8REF-D2L0160 by Sika Ag is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for EME8REF-D2L0160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EME8REF-D2L0160
|
TME | Digital pressure gauge, Working press: 0÷160bar, Ø: 90mm, ±0.1% Min Qty: 1 | 0 |
|
$755.1100 | RFQ |