Part Details for EME106A-R2 by Black Box Corporation
Overview of EME106A-R2 by Black Box Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EME106A-R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1259
|
Newark | Temp/Humidity Sensor, 4Xrj45, 90-260Vac, Sensor Output Type:-, Humidity Range:-, Supply Voltage Min:90Vac, Supply Voltage Max:260Vac, Sensing Accuracy:-, Operating Temperature Min:0°C, Operating Temperature Max:40°C Rohs Compliant: Yes |Black Box EME106A-R2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for EME106A-R2
EME106A-R2 CAD Models
EME106A-R2 Part Data Attributes
|
EME106A-R2
Black Box Corporation
Buy Now
|
Compare Parts:
EME106A-R2
Black Box Corporation
|
Samacsys Manufacturer | BLACK BOX |