Part Details for EMDC-10-1-75TR by TE Connectivity
Overview of EMDC-10-1-75TR by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMDC-10-1-75TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 530 |
|
RFQ | ||
|
Quest Components | 424 |
|
$2.4090 / $4.3800 | Buy Now | |
|
Quest Components | 1067 |
|
$4.5782 / $9.1563 | Buy Now |
Part Details for EMDC-10-1-75TR
EMDC-10-1-75TR CAD Models
EMDC-10-1-75TR Part Data Attributes:
|
EMDC-10-1-75TR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EMDC-10-1-75TR
TE Connectivity
5MHz - 1000MHz RF/MICROWAVE DIRECTIONAL COUPLER, 1.9dB INSERTION LOSS-MAX, SM-22, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 75 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 23.98 dBm | |
Insertion Loss-Max | 1.9 dB | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER |
Alternate Parts for EMDC-10-1-75TR
This table gives cross-reference parts and alternative options found for EMDC-10-1-75TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMDC-10-1-75TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMDC-10-1-75 | 5MHz - 1000MHz RF/MICROWAVE DIRECTIONAL COUPLER, 1.9dB INSERTION LOSS-MAX, SM-22, 5 PIN | TE Connectivity | EMDC-10-1-75TR vs EMDC-10-1-75 |
EMDC-10-1-75TR | Directional Coupler, 5MHz Min, 1000MHz Max, 1.9dB Insertion Loss-Max, SM-22, 5 PIN | MACOM | EMDC-10-1-75TR vs EMDC-10-1-75TR |
MACP-009596-CA0160 | Directional Coupler, 5MHz Min, 1000MHz Max, 1.7dB Insertion Loss-Max, ROHS COMPLIANT, CASE SM-22, 5 PIN | MACOM | EMDC-10-1-75TR vs MACP-009596-CA0160 |