Part Details for EMD6FHAT2R by ROHM Semiconductor
Overview of EMD6FHAT2R by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for EMD6FHAT2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AC4878
|
Newark | Rf Transistor, Aec-Q101, Npn/Pnp, 4.7K, Digital Transistor Polarity:Npn And Pnp Complement, Collector Emitter Voltage V(Br)Ceo:50V, Continuous Collector Current Ic:100Ma, Base Input Resistor R1:4.7Kohm, Base-Emitter Resistor R2:-, Rohs Compliant: Yes |Rohm EMD6FHAT2R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3740 | Buy Now |
DISTI #
EMD6FHAT2RCT-ND
|
DigiKey | PNP+NPN DIGITAL TRANSISTOR (CORR Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$0.0413 / $0.3300 | Buy Now |
DISTI #
EMD6FHAT2R
|
Avnet Americas | Transistor Digital BJT NPN/PNP 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: EMD6FHAT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0399 / $0.0475 | Buy Now |
DISTI #
755-EMD6FHAT2R
|
Mouser Electronics | Bipolar Transistors - BJT NPN+PNP SOT-563 4.7kO Input Resist RoHS: Compliant | 6959 |
|
$0.0410 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0429 | Buy Now |
DISTI #
42111768
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 150mW Automotive 6-Pin EMT T/R RoHS: Compliant Min Qty: 758 Package Multiple: 1 Date Code: 1901 | Americas - 8000 |
|
$0.0911 / $0.0997 | Buy Now |
|
Quest Components | 6400 |
|
$0.1155 / $0.6600 | Buy Now | |
DISTI #
EMD6FHAT2R
|
TME | Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50V, 0.1A Min Qty: 1 | 0 |
|
$0.0525 / $0.3450 | RFQ |
DISTI #
EMD6FHAT2R
|
Avnet Silica | Transistor Digital BJT NPN/PNP 100mA 6-Pin SOT-563 T/R (Alt: EMD6FHAT2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 39 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 8000 |
|
$0.0660 / $0.3330 | Buy Now |
Part Details for EMD6FHAT2R
EMD6FHAT2R CAD Models
EMD6FHAT2R Part Data Attributes
|
EMD6FHAT2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMD6FHAT2R
ROHM Semiconductor
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-F6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-F6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |