Part Details for EMD59T2R by ROHM Semiconductor
Overview of EMD59T2R by ROHM Semiconductor
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMD59T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK0841
|
Newark | Rf Transistor, Npn/Pnp, 50V/0.1A/Sot-563 Rohs Compliant: Yes |Rohm EMD59T2R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7970 |
|
$0.1020 / $0.4060 | Buy Now |
DISTI #
EMD59T2RCT-ND
|
DigiKey | TRANS NPN/PNP PREBIAS 0.15W EMT6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0545 / $0.3800 | Buy Now |
DISTI #
EMD59T2R
|
Avnet Americas | Trans Digital BJT NPN/PNP 10V 100mA 6-Pin EMT T/R - Tape and Reel (Alt: EMD59T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-EMD59T2R
|
Mouser Electronics | Digital Transistors 3-Phase Brushless Fan Motor Driver RoHS: Compliant | 200 |
|
$0.0540 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0525 | Buy Now |
DISTI #
50159182
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin EMT T/R RoHS: Compliant Min Qty: 491 Package Multiple: 1 Date Code: 2001 | Americas - 3361 |
|
$0.1447 / $0.1599 | Buy Now |
|
Quest Components | 2688 |
|
$0.1180 / $0.5900 | Buy Now | |
DISTI #
EMD59T2R
|
TME | Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50V, 0.1A Min Qty: 5 | 0 |
|
$0.0484 / $0.1506 | RFQ |
DISTI #
EMD59T2R
|
Avnet Asia | Trans Digital BJT NPN/PNP 10V 100mA 6-Pin EMT T/R (Alt: EMD59T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S625901416930
|
Chip1Stop | NPN+PNP, SOT-563, Dual Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant pbFree: Yes | 100 |
|
$0.0799 / $0.1140 | Buy Now |
Part Details for EMD59T2R
EMD59T2R CAD Models
EMD59T2R Part Data Attributes
|
EMD59T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMD59T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, SC-107C, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | SC-107C, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 80 | |
JESD-30 Code | R-PDSO-F6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for EMD59T2R
This table gives cross-reference parts and alternative options found for EMD59T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMD59T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN4906(TE85L) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | EMD59T2R vs RN4906(TE85L) |
RN4607(TE85L) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, SM6, 2-3N1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | EMD59T2R vs RN4607(TE85L) |
RN4987(TE85L) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | EMD59T2R vs RN4987(TE85L) |
RN4985(TE85R) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | EMD59T2R vs RN4985(TE85R) |
RN4904(TE85L) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | EMD59T2R vs RN4904(TE85L) |
RN4908(TE85R) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | EMD59T2R vs RN4908(TE85R) |
RN4986(TE85R) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | EMD59T2R vs RN4986(TE85R) |
RN4907FE(T5LPED,F) | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon | Toshiba America Electronic Components | EMD59T2R vs RN4907FE(T5LPED,F) |
RN4986FE(T5LALPS,F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon | Toshiba America Electronic Components | EMD59T2R vs RN4986FE(T5LALPS,F |
RN4605(TE85R) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, SM6, 2-3N1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | EMD59T2R vs RN4605(TE85R) |