Part Details for EMD52T2R by ROHM Semiconductor
Overview of EMD52T2R by ROHM Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMD52T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3717
|
Newark | Rf Transistor, 50V, 0.03A, Sot-563 Rohs Compliant: Yes |Rohm EMD52T2R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0840 / $0.3950 | Buy Now |
DISTI #
846-EMD52T2RCT-ND
|
DigiKey | PNP+NPN DIGITAL TRANSISTOR (WITH Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
16000 In Stock |
|
$0.0437 / $0.3400 | Buy Now |
DISTI #
EMD52T2R
|
Avnet Americas | Transistor Digital BJT NPN/PNP 50V 100mA 6-Pin SOT-563 T/R - Tape and Reel (Alt: EMD52T2R) Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
RFQ | |
DISTI #
755-EMD52T2R
|
Mouser Electronics | Digital Transistors PNP+NPN Digital transistor (with built-in resistors) RoHS: Compliant | 8872 |
|
$0.0430 / $0.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0438 | Buy Now |
DISTI #
84024968
|
Verical | Trans Digital BJT NPN/PNP 50V 100mA 150mW 6-Pin EMT T/R RoHS: Compliant Min Qty: 516 Package Multiple: 1 Date Code: 2401 | Americas - 7800 |
|
$0.1578 | Buy Now |
|
Quest Components | 100MA, 50V, 2 CHANNEL, NPN AND PNP, SI, SMALL SIGNAL TRANSISTOR | 6240 |
|
$0.1453 / $0.8300 | Buy Now |
|
Ameya Holding Limited | Transistors Bipolar (BJT) Arrays, Pre-Biased Min Qty: 1 | 100-Authorized Distributor |
|
$0.0500 / $0.2500 | Buy Now |
DISTI #
C1S625901416912
|
Chip1Stop | PNP+NPN, SOT-563, Dual Digital Transistor (Bias Resistor Built-in Transistor) RoHS: Compliant pbFree: Yes | 100 |
|
$0.0788 / $0.1130 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 7800 |
|
$0.0830 / $0.2460 | Buy Now |
Part Details for EMD52T2R
EMD52T2R CAD Models
EMD52T2R Part Data Attributes
|
EMD52T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMD52T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, EMT6, SC-107C, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | ROHS COMPLIANT, EMT6, SC-107C, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-F6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |