Part Details for EMD4E001G16G2-150CAS2R by Everspin Technologies
Overview of EMD4E001G16G2-150CAS2R by Everspin Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMD4E001G16G2-150CAS2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
819-EMD4E001G16G2-150CAS2RTR-ND
|
DigiKey | IC RAM 1GBIT PAR 96BGA Min Qty: 2000 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$100.0000 | Buy Now |
DISTI #
936-EM1G16G2150CAS2R
|
Mouser Electronics | MRAM 1Gb Non-Volatile ST-DDR4 Spin-transfer Torque MRAM RoHS: Compliant | 0 |
|
$99.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$102.5700 | Buy Now |
Part Details for EMD4E001G16G2-150CAS2R
EMD4E001G16G2-150CAS2R CAD Models
EMD4E001G16G2-150CAS2R Part Data Attributes
|
EMD4E001G16G2-150CAS2R
Everspin Technologies
Buy Now
Datasheet
|
Compare Parts:
EMD4E001G16G2-150CAS2R
Everspin Technologies
Memory IC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERSPIN TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | DATA RETENTION OF 3 MONTHS AVAILABLE | |
Clock Frequency-Max (fCLK) | 667 MHz | |
Endurance | 10000000000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B96 | |
Length | 13 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | STT MRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 96 | |
Number of Words | 67108864 words | |
Number of Words Code | 64000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 64MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA96,9X16,32 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.12 A | |
Standby Voltage-Min | 1.14 V | |
Supply Current-Max | 0.29 mA | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 10 mm |