Part Details for EMD29T2R by ROHM Semiconductor
Overview of EMD29T2R by ROHM Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMD29T2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMD29T2RCT-ND
|
DigiKey | TRANS NPN/PNP PREBIAS 0.12W EMT6 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1806 In Stock |
|
$0.0947 / $0.4400 | Buy Now |
DISTI #
EMD29T2R
|
Avnet Americas | Trans Digital BJT NPN/PNP 500mA 6-Pin EMT T/R - Tape and Reel (Alt: EMD29T2R) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.0605 / $0.0720 | Buy Now |
DISTI #
755-EMD29T2R
|
Mouser Electronics | Digital Transistors TRANS DIGI BJT NPN PNP 500MA 6PIN RoHS: Compliant | 0 |
|
$0.0960 / $0.1000 | Order Now |
|
Future Electronics | Bipolar Transistors - Pre-Biased TRANS DIGI BJT NPN PNP 500MA 6PIN RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0Reel |
|
$0.0625 | Buy Now |
|
Quest Components | 8804 |
|
$0.2355 / $0.7850 | Buy Now | |
DISTI #
EMD29T2R
|
TME | Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50/12V Min Qty: 3 | 33 |
|
$0.1600 / $0.2770 | Buy Now |
|
Ameya Holding Limited | Transistor: NPN / PNP, bipolar, BRT,complementary pair, 50/12V Min Qty: 1 | 100-Authorized Distributor |
|
$0.0952 / $0.1523 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2022 Date Code: 2022 | 3000 |
|
$0.1100 / $0.1610 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2019 Date Code: 2019 | 3180 |
|
$0.1100 / $0.1610 | Buy Now |
Part Details for EMD29T2R
EMD29T2R CAD Models
EMD29T2R Part Data Attributes:
|
EMD29T2R
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
EMD29T2R
ROHM Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ROHS COMPLIANT, EMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SC-107 | |
Package Description | ROHS COMPLIANT, EMT6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | BUILT-IN BIAS RESISTOR RATIO IS 1 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.12 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for EMD29T2R
This table gives cross-reference parts and alternative options found for EMD29T2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMD29T2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN4601(TE85R) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, SM6, 2-3N1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | EMD29T2R vs RN4601(TE85R) |
RN4901(TE85R) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | EMD29T2R vs RN4901(TE85R) |
UMF21NTR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, UMT6, SC-88, 6 PIN | ROHM Semiconductor | EMD29T2R vs UMF21NTR |
RN4601TE85N | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | Toshiba America Electronic Components | EMD29T2R vs RN4601TE85N |
RN4601(TE85L) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, SM6, 2-3N1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | EMD29T2R vs RN4601(TE85L) |
RN4901(TE85L) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | EMD29T2R vs RN4901(TE85L) |
DCX100NS-7 | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, GREEN, PLASTIC PACKAGE-6 | Diodes Incorporated | EMD29T2R vs DCX100NS-7 |
RN4901FE(T5LHY-A,F | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon | Toshiba America Electronic Components | EMD29T2R vs RN4901FE(T5LHY-A,F |
UMF23NTR | Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 2-Element, NPN and PNP, Silicon, UMT6, SC-88, 6 PIN | ROHM Semiconductor | EMD29T2R vs UMF23NTR |
RN4981(TE85R) | TRANSISTOR 100 mA, 50 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, US6, 2-2J1A, 6 PIN, BIP General Purpose Small Signal | Toshiba America Electronic Components | EMD29T2R vs RN4981(TE85R) |