Part Details for EMCT101W102M1GV001B by Johanson Dielectrics Inc
Overview of EMCT101W102M1GV001B by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMCT101W102M1GV001B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
709-EMCT101W102M1GV001BTR-ND
|
DigiKey | CAP CER 1000PF 100V X7R 0805 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for EMCT101W102M1GV001B
EMCT101W102M1GV001B CAD Models
EMCT101W102M1GV001B Part Data Attributes
|
EMCT101W102M1GV001B
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
EMCT101W102M1GV001B
Johanson Dielectrics Inc
Feed Through Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Reach Compliance Code | compliant | |
Capacitance | 1000 µF | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 1.01 mm | |
JESD-609 Code | e3 | |
Length | 2.23 mm | |
Number of Functions | 1 | |
Packing Method | BULK | |
Rated Voltage | 100 V | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.47 mm |