Part Details for EMC6D102-CZC-TR by Microchip Technology Inc
Overview of EMC6D102-CZC-TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC6D102-CZC-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70567703
|
RS | Automatic Fan Controller for up to 4 Fan, I2C/SMBus | Microchip Technology Inc. EMC6D102-CZC-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.1400 / $3.7000 | RFQ |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$2.4300 / $2.6000 | Buy Now |
Part Details for EMC6D102-CZC-TR
EMC6D102-CZC-TR CAD Models
EMC6D102-CZC-TR Part Data Attributes:
|
EMC6D102-CZC-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC6D102-CZC-TR
Microchip Technology Inc
BRUSH DC MOTOR CONTROLLER, PDSO24, 0.150 INCH, 0.025 MM PITCH, ROHS COMPLIANT, SSOP-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, 0.025 MM PITCH, ROHS COMPLIANT, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | BRUSH DC MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 8.6487 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.97 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.8989 mm |
Alternate Parts for EMC6D102-CZC-TR
This table gives cross-reference parts and alternative options found for EMC6D102-CZC-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC6D102-CZC-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC6D102-CZC | Brush DC Motor Controller, PDSO24, 0.150 INCH, 0.025 MM PITCH, ROHS COMPLIANT, SSOP-24 | SMSC | EMC6D102-CZC-TR vs EMC6D102-CZC |
EMC6D102-CZC | BRUSH DC MOTOR CONTROLLER, PDSO24, 0.150 INCH, 0.025 MM PITCH, ROHS COMPLIANT, SSOP-24 | Microchip Technology Inc | EMC6D102-CZC-TR vs EMC6D102-CZC |