Part Details for EMC50DRXH by Sullins Connector Solutions
Overview of EMC50DRXH by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC50DRXH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMC50DRXH-ND
|
DigiKey | CONN EDGE DUAL FML 100POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$21.4030 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$23.4200 | Buy Now |
Part Details for EMC50DRXH
EMC50DRXH CAD Models
EMC50DRXH Part Data Attributes
|
EMC50DRXH
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
EMC50DRXH
Sullins Connector Solutions
Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Blue Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Category CO2 Kg | 3.7 | |
Compliance Temperature Grade | Military: -65C to +125C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-01-23 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | NONE | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.4 inch | |
Body Depth | 0.431 inch | |
Body Length | 5.875 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.185 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 100 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for EMC50DRXH
This table gives cross-reference parts and alternative options found for EMC50DRXH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC50DRXH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC50DRXI | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Green Insulator, Receptacle | Sullins Connector Solutions | EMC50DRXH vs AMC50DRXI |
HMC50DRXI | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Blue Insulator, Receptacle | Sullins Connector Solutions | EMC50DRXH vs HMC50DRXI |
HMC50DRXH | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Blue Insulator, Receptacle | Sullins Connector Solutions | EMC50DRXH vs HMC50DRXH |
FMC50DRXS | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle | Sullins Connector Solutions | EMC50DRXH vs FMC50DRXS |
HMC50DRXF | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Blue Insulator, Receptacle | Sullins Connector Solutions | EMC50DRXH vs HMC50DRXF |
RMC50DRXF | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Green Insulator, Receptacle | Sullins Connector Solutions | EMC50DRXH vs RMC50DRXF |
CMC50DRXS | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle | Sullins Connector Solutions | EMC50DRXH vs CMC50DRXS |
EMC50DRXI | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, #4-40, Blue Insulator, Receptacle | Sullins Connector Solutions | EMC50DRXH vs EMC50DRXI |
AMC50DRXF | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Green Insulator, Receptacle | Sullins Connector Solutions | EMC50DRXH vs AMC50DRXF |
EMC50DRXF | Card Edge Connector, 100 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Solder Terminal, Hole .112-.124, Blue Insulator, Receptacle | Sullins Connector Solutions | EMC50DRXH vs EMC50DRXF |