-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DUAL SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-187, MSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8582
|
Newark | Ic, Rpm Fan Controller, Pwm, Msop-10, Motor Type:Pwm, No. Of Outputs:2Outputs, Output Current:-, Output Voltage:-, Driver Case Style:Msop, No. Of Pins:10Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Rohs Compliant: Yes |Microchip EMC2302-1-AIZL-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 34306 |
|
$1.2100 / $1.4800 | Buy Now |
DISTI #
69W8854
|
Newark | Dual Closed Loop Rpm-Based Pwm Fan Speed Controller With Alert, I2C/Smbus 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip EMC2302-1-AIZL-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
EMC2302-1-AIZL-CT-ND
|
DigiKey | IC MOTOR DRIVER 3V-3.6V 10MSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4866 In Stock |
|
$1.1625 / $1.4200 | Buy Now |
DISTI #
EMC2302-1-AIZL-TR
|
Avnet Americas | Fan Controller 10-Pin MSOP T/R - Tape and Reel (Alt: EMC2302-1-AIZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.0700 / $1.4200 | Buy Now |
DISTI #
886-EMC2302-1-AIZLTR
|
Mouser Electronics | Board Mount Temperature Sensors Dual RPM-Based PWM Fan Speed Controller RoHS: Compliant | 1748 |
|
$1.1700 / $1.4200 | Buy Now |
DISTI #
V72:2272_06435241
|
Arrow Electronics | Dual RPM-Based PWM Fan Controller RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2238 Container: Cut Strips | Americas - 3899 |
|
$1.2050 / $1.3470 | Buy Now |
DISTI #
VBF:5286_06435241
|
Arrow Electronics | Dual RPM-Based PWM Fan Controller RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Date Code: 2305 | Americas - 2500 |
|
$1.1930 | Buy Now |
DISTI #
EMC2302-1-AIZL-TR
|
Microchip Technology Inc | Dual RPM-Based PWM Fan Controller, Projected EOL: 2039-11-29 RoHS: Compliant pbFree: Yes |
7950 Alternates Available |
|
$1.0400 / $1.4200 | Buy Now |
DISTI #
70454379
|
RS | DualClosed Loop RPM-Based PWMFan Spd Cntroller w/Alert, I2C/SMBus10 MSOP 3x3mmT/R | Microchip Technology Inc. EMC2302-1-AIZL-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0200 / $2.3700 | RFQ |
|
Future Electronics | Board Mount Temperature Sensors Dual RPM-Based PWM Fan Speed Controller RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$1.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMC2302-1-AIZL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC2302-1-AIZL-TR
Microchip Technology Inc
DUAL SWITCHING CONTROLLER, 400 kHz SWITCHING FREQ-MAX, PDSO10, 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-187, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-187, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.55 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for EMC2302-1-AIZL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC2302-1-AIZL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC2302-1-AIZL-TR | Dual Switching Controller, 400kHz Switching Freq-Max, PDSO10, 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-187, MSOP-10 | SMSC | EMC2302-1-AIZL-TR vs EMC2302-1-AIZL-TR |