Part Details for EMC2-33RMI by TT Electronics Welwyn Components
Overview of EMC2-33RMI by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P3307S233RMI | Renesas Electronics Corporation | 18MB QDR DPRAM X 18 | |
70P3337S233RMI | Renesas Electronics Corporation | (X18) 9M QDR DP SRAM | |
70P3537S233RMI | Renesas Electronics Corporation | 18MB QDR DPRAM X36 |
Price & Stock for EMC2-33RMI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0930 / $0.1113 | Buy Now |
Part Details for EMC2-33RMI
EMC2-33RMI CAD Models
EMC2-33RMI Part Data Attributes
|
EMC2-33RMI
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
EMC2-33RMI
TT Electronics Welwyn Components
RESISTOR, FUSIBLE, FILM, 2W, 20%, 100ppm, 33ohm, THROUGH HOLE MOUNT, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | Axial, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 27 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 20% |
Alternate Parts for EMC2-33RMI
This table gives cross-reference parts and alternative options found for EMC2-33RMI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC2-33RMI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC2-33RM | RESISTOR, FUSIBLE, FILM, 2W, 20%, 100ppm, 33ohm, THROUGH HOLE MOUNT | TT Electronics Welwyn Components | EMC2-33RMI vs EMC2-33RM |