Part Details for EMC1843T-1E/RW by Microchip Technology Inc
Results Overview of EMC1843T-1E/RW by Microchip Technology Inc
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMC1843T-1E/RW Information
EMC1843T-1E/RW by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for EMC1843T-1E/RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC3446
|
Newark | Temp Sensor, Digital, Wdfn-Ep-8, Sensor Output Type:Digital, Accuracy:± 1°C, Sensor Case/Package:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 80 |
|
$0.2350 | Buy Now |
DISTI #
23AC4554
|
Newark | 1.8V, 3 Channel Temp Sensor, I2C, Shutdown, Alert, Fixed Address, 2X2 8 Wdfn 2X2X0.8Mm T/R Rohs Comp... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8910 | Buy Now |
DISTI #
95AC9674
|
Newark | Wdfn 1.8V, 3 Channel Temp Sensor, I2C, Shutdown, Alert, Fixed Address, 2X2 Rohs Compliant: Yes |Micr... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8910 | Buy Now |
DISTI #
EMC1843T-1E/RWCT-ND
|
DigiKey | 1.8V, 3 CHANNEL TEMP SENSOR, I2C Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2 In Stock |
|
$0.8400 / $1.1200 | Buy Now |
DISTI #
EMC1843T-1E/RW
|
Avnet Americas | Temp Sensor Digital-OUT Serial I2C/SMBus 8-Pin WDFN EP T/R - Tape and Reel (Alt: EMC1843T-1E/RW) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 27 Weeks, 0 Days Container: Reel |
50 |
|
$0.8541 / $0.9125 | Buy Now |
DISTI #
85AC3446
|
Avnet Americas | Temp Sensor Digital-OUT Serial I2C/SMBus 8-Pin WDFN EP T/R - Product that comes on tape, but is not ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 3 Days Container: Ammo Pack |
80 Partner Stock |
|
$0.9780 | Buy Now |
DISTI #
579-EMC1843T-1E/RW
|
Mouser Electronics | Board Mount Temperature Sensors 1.8V, 3 channel temp sensor, I2C, shutdown, alert, fixed address, 2x... more RoHS: Compliant | 0 |
|
$0.8400 / $1.1200 | Order Now |
DISTI #
EMC1843T-1E/RW
|
Microchip Technology Inc | 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR, WDFN, Projected EOL: 2044-12-03 RoHS: Compliant Lead time: 26 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.8100 / $1.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.8910 | Buy Now |
|
Onlinecomponents.com | Temperature Sensor - EMC1843 - Internal - 2-Wire Serial, I²C/SMBus - 1001_100(r/w) SMBus Address - -... more RoHS: Compliant | 0 |
|
$0.7570 / $1.5860 | Buy Now |
Part Details for EMC1843T-1E/RW
EMC1843T-1E/RW CAD Models
EMC1843T-1E/RW Part Data Attributes
|
EMC1843T-1E/RW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1843T-1E/RW
Microchip Technology Inc
1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | WDFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 1.5 Cel | |
Additional Feature | TS 16949 | |
Body Breadth | 2 mm | |
Body Height | 0.73 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.432 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
Alternate Parts for EMC1843T-1E/RW
This table gives cross-reference parts and alternative options found for EMC1843T-1E/RW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1843T-1E/RW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMC1843T-2E/RW | Microchip Technology Inc | $0.8800 | 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR | EMC1843T-1E/RW vs EMC1843T-2E/RW |