-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMC1812T-AE/RW by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC5471
|
Newark | 1.8V, 2 Channel Temp Sensor, I2C, 2 Alerts, Addressable 8 Wdfn 2X2X0.8Mm T/R Rohs Compliant: Yes |Mi... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 | Buy Now |
DISTI #
74AC6520
|
Newark | Temp Sensor, Analogue/Digital, Wdfn, Sensor Output Type:Digital, Accuracy:± 1°C, Sensor Case/Pack... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8110 | Buy Now |
DISTI #
38AH8064
|
Newark | 1.8V, 2 Channel Temp Sensor, I2C, 2 Alerts, Addressable Rohs Compliant: Yes |Microchip EMC1812T-AE/R... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6260 | Buy Now |
DISTI #
EMC1812T-AE/RWCT-ND
|
DigiKey | 1.8V 2 CHANNEL TEMP SENSOR I2C 2 Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
829 In Stock |
|
$0.5900 / $0.7800 | Buy Now |
DISTI #
EMC1812T-AE/RW
|
Avnet Americas | Temp Sensor Digital 2-Channel 1.8V Serial (2-Wire) 8-Pin UQFN T/R - Tape and Reel (Alt: EMC1812T-AE/... more RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel |
50 |
|
$0.5733 / $0.6125 | Buy Now |
DISTI #
579-EMC1812T-AE/RW
|
Mouser Electronics | Board Mount Temperature Sensors 1.8V 2chnl temp snsr I2C 2alert addrssbl RoHS: Compliant | 1009 |
|
$0.5900 / $0.7800 | Buy Now |
DISTI #
EMC1812T-AE/RW
|
Microchip Technology Inc | 1.8V MULTI-CHANNEL REMOTE DIODE TEMP SENSOR, WDFN, Projected EOL: 2044-09-18 RoHS: Compliant Lead time: 28 Weeks, 0 Days Container: Reel |
1765 Alternates Available |
|
$0.5700 / $0.7800 | Buy Now |
|
Future Electronics | EMC1812 Series 1.8V 2 Channel Low-Voltage Remote Diode Sensor - UQFN-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Cut Tape/Mini-Reel |
50 Cut Tape/Mini-Reel |
|
$0.5850 / $0.7000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5150 / $0.5890 | Buy Now |
DISTI #
EMC1812T-AE/RW
|
TME | IC: temperature sensor, digital, -40÷125°C, WDFN8, SMD, 1.62÷3.6V Min Qty: 1 | 250 |
|
$0.8400 / $1.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMC1812T-AE/RW
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1812T-AE/RW
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 1 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.73 mm | |
Body Length or Diameter | 2 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.432 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for EMC1812T-AE/RW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1812T-AE/RW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMC1812A-E/RW | Microchip Technology Inc | Check for Price | Serial Switch/Digital Sensor | EMC1812T-AE/RW vs EMC1812A-E/RW |