-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SPECIALTY ANALOG CIRCUIT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X2995
|
Newark | Single High-Side Current Sensor, I2C/Smbus, 24V With 4 Temp Sensors 16 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip EMC1704-2-AP-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 | Buy Now |
DISTI #
12X8573
|
Newark | Current Sensor, High Side, 950 A, Qfn, 16, 3 V, 24 V Rohs Compliant: Yes |Microchip EMC1704-2-AP-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.1600 | Buy Now |
DISTI #
EMC1704-2-AP-CT-ND
|
DigiKey | IC TEMP MONITOR I2C/SMBUS 16QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4286 In Stock |
|
$1.5250 / $1.8700 | Buy Now |
DISTI #
EMC1704-2-AP-TR
|
Avnet Americas | Current-Sense and Multiple 1°C Temperature Monitor 16-Pin QFN T/R - Bulk (Alt: EMC1704-2-AP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.8700 | Buy Now |
DISTI #
579-EMC1704-2-AP-TR
|
Mouser Electronics | Current & Power Monitors & Regulators USB Port Power Control w/ Emulation RoHS: Compliant | 3907 |
|
$1.5300 / $1.8700 | Buy Now |
DISTI #
EMC1704-2-AP-TR
|
Microchip Technology Inc | High-Side Current-Sense and Multiple 10C Temperature Monitor, Projected EOL: 2039-11-07 RoHS: Compliant pbFree: Yes | 175000 |
|
$1.3600 / $1.8700 | Buy Now |
DISTI #
70470113
|
RS | Current sense Monitor, highside,1deg temp | Microchip Technology Inc. EMC1704-2-AP-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 / $1.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$1.4900 | Buy Now |
|
Onlinecomponents.com | Current Sensor 3.3V/5V/9V/12V/15V/18V 16-Pin QFN EP T/R RoHS: Compliant | 185000 Factory Stock |
|
$1.5600 / $4.3900 | Buy Now |
DISTI #
EMC1704-2-AP-TR
|
Avnet Americas | Current-Sense and Multiple 1°C Temperature Monitor 16-Pin QFN T/R - Bulk (Alt: EMC1704-2-AP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMC1704-2-AP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1704-2-AP-TR
Microchip Technology Inc
SPECIALTY ANALOG CIRCUIT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 4 X 4 MM, ROHS COMPLIANT, QFN-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |