Part Details for EMC1462-A-AC3-TR by Microchip Technology Inc
Overview of EMC1462-A-AC3-TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC1462-A-AC3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMC1462-A-AC3-TR
|
Microchip Technology Inc | Multiple Channel 1degC Temperature Sensor with Beta Compensation, Projected EOL: 2039-06-24 RoHS: Compliant pbFree: Yes | 106247 |
|
$0.9200 / $1.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 135300 Factory Stock |
|
$0 | Buy Now |
DISTI #
SMC-EMC1462-A-AC3-TR
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 42939 |
|
RFQ |
Part Details for EMC1462-A-AC3-TR
EMC1462-A-AC3-TR CAD Models
EMC1462-A-AC3-TR Part Data Attributes
|
EMC1462-A-AC3-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1462-A-AC3-TR
Microchip Technology Inc
Multiple Channel 1degC Temperature Sensor with Beta Compensation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TDFN-8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-11-13 | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | NOT SPECIFIED | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
Alternate Parts for EMC1462-A-AC3-TR
This table gives cross-reference parts and alternative options found for EMC1462-A-AC3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1462-A-AC3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC1462T-AE/RW | Multiple Channel 1degC Temperature Sensor with Beta Compensation | Microchip Technology Inc | EMC1462-A-AC3-TR vs EMC1462T-AE/RW |