Part Details for EMC1444-A-AIA-TR by Microchip Technology Inc
Overview of EMC1444-A-AIA-TR by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for EMC1444-A-AIA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EMC1444-A-AIA-TR
|
Microchip Technology Inc | Multiple Channel 1degC Temperature Sensor with Beta Compensation, Projected EOL: 2039-10-25 RoHS: Compliant pbFree: Yes | 30000 |
|
$1.1300 / $1.5500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 30000 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 20000 |
|
RFQ | ||
DISTI #
EMC1444-A-AIA-TR
|
Avnet Silica | Temp Sensor 10-Pin VDFN T/R (Alt: EMC1444-A-AIA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
EMC1444-A-AIA-TR
|
EBV Elektronik | Temp Sensor 10-Pin VDFN T/R (Alt: EMC1444-A-AIA-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for EMC1444-A-AIA-TR
EMC1444-A-AIA-TR CAD Models
EMC1444-A-AIA-TR Part Data Attributes
|
EMC1444-A-AIA-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1444-A-AIA-TR
Microchip Technology Inc
Multiple Channel 1degC Temperature Sensor with Beta Compensation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VDFN-10 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-11-13 | |
Samacsys Manufacturer | Microchip | |
Body Breadth | 3 mm | |
Body Height | 0.9 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | NOT SPECIFIED | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |