Part Details for EMC1428-7-AP-TR by SMSC
Overview of EMC1428-7-AP-TR by SMSC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC1428-7-AP-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 344 |
|
$1.6280 / $3.5200 | Buy Now |
Part Details for EMC1428-7-AP-TR
EMC1428-7-AP-TR CAD Models
EMC1428-7-AP-TR Part Data Attributes
|
EMC1428-7-AP-TR
SMSC
Buy Now
Datasheet
|
Compare Parts:
EMC1428-7-AP-TR
SMSC
Serial Switch/Digital Sensor, 11 Bit(s), 2Cel, Square, Surface Mount, 4 X 4 MM, ROHS COMPLIANT, QFN-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 4 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 4 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 16 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |