-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 4 X 4 MM, ROHS COMPLIANT, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8571
|
Newark | Temperature Sensor Ic, Digital, 2 C, -40 C, 125 C, Qfn, 16 Rohs Compliant: Yes |Microchip EMC1428-1-AP-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.5700 | Buy Now |
DISTI #
69W8837
|
Newark | Eight Channel Temperature Sensor With Autobeta, Alert, Shutdwn, I2C/Smbus 16 Qfn 4X4X0.9Mm T/R Rohs Compliant: Yes |Microchip EMC1428-1-AP-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 | Buy Now |
DISTI #
EMC1428-1-AP-CT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 16QFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
242 In Stock |
|
$1.4000 / $1.7400 | Buy Now |
DISTI #
EMC1428-1-AP-TR
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire) 16-Pin QFN EP T/R - Tape and Reel (Alt: EMC1428-1-AP-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3000 / $1.7400 | Buy Now |
DISTI #
886-EMC1428-1-AP-TR
|
Mouser Electronics | Board Mount Temperature Sensors Octal Temp Sensor RoHS: Compliant | 0 |
|
$1.4000 | Order Now |
DISTI #
EMC1428-1-AP-TR
|
Microchip Technology Inc | 1degC Multiple Temp Sensor with Beta Compensation and Hottest of Thermal Zones, Projected EOL: 2034-10-23 RoHS: Compliant pbFree: Yes |
2250 Alternates Available |
|
$1.2600 / $1.7400 | Buy Now |
DISTI #
70567307
|
RS | Eight Channel Temperature Sensor with Autobeta, Alert, Shutdwn, I2C/SMBus | Microchip Technology Inc. EMC1428-1-AP-TR RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4300 / $2.8600 | RFQ |
|
Future Electronics | EMC1428 Series 3.6 V Surface Mount Digital Temperature Sensor - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks Container: Reel |
0 Reel |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | Temperature Sensor - Digital, Local/Remote - -40°C to 125°C - SMBus Output - 3 to 3.6V Supply - 11 b Resolution - 16-QFN (4x4) - Surface Mount. RoHS: Compliant | 0 |
|
$1.4300 / $4.0300 | Buy Now |
|
Bristol Electronics | 4563 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMC1428-1-AP-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1428-1-AP-TR
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 4 X 4 MM, ROHS COMPLIANT, QFN-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 4 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 4 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 16 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Shape/Style | SQUARE | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for EMC1428-1-AP-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1428-1-AP-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
EMC1428-7-AP-TR-CB7 | Microchip Technology Inc | $1.6300 | DIGITAL TEMP SENSOR-SERIAL | EMC1428-1-AP-TR vs EMC1428-7-AP-TR-CB7 |