-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-187, TSSOP-10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8835
|
Newark | Triple Temperature Sensor With Autobeta, Alert, Shutdwn, I2C/Smbus 10 Msop 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip EMC1423-1-AIZL-TR RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
12X8569
|
Newark | Temperature Sensor Ic, Digital, 2 C, -40 C, 125 C, Msop, 10 Rohs Compliant: Yes |Microchip EMC1423-1-AIZL-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.3000 | Buy Now |
DISTI #
EMC1423-1-AIZL-CT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 10MSOP Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1625 / $1.4200 | Buy Now |
DISTI #
EMC1423-1-AIZL-TR
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire) 10-Pin TSSOP T/R - Tape and Reel (Alt: EMC1423-1-AIZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.0700 / $1.4200 | Buy Now |
DISTI #
886-EMC1423-1-AIZLTR
|
Mouser Electronics | Board Mount Temperature Sensors TRIPLE TEMP SNSR RoHS: Compliant | 1445 |
|
$1.1700 / $1.4200 | Buy Now |
DISTI #
EMC1423-1-AIZL-TR
|
Microchip Technology Inc | 1degC Temperature Sensor with Hardware Thermal Shutdown, Projected EOL: 2034-03-04 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0400 / $1.4200 | Buy Now |
DISTI #
70454390
|
RS | Triple Temperature Sensor w/Autobeta, Alert, Shutdwn, I2C/SMBus10 MSOP 3x3x1.0mmT/R | Microchip Technology Inc. EMC1423-1-AIZL-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3100 / $2.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $2.4200 | Buy Now |
|
NAC | Triple Temperature Sensor with Autobeta, Alert, Shutdwn, I2C/SMBus - Package: 10 MSOP 3x3x1.0mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1600 / $1.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EMC1423-1-AIZL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1423-1-AIZL-TR
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-187, TSSOP-10
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-187, TSSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | THERMAL WATCH DOG, HYETERESIS 420MV | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 10 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |