Part Details for EMC1422-1-ACZL-TR by SMSC
Overview of EMC1422-1-ACZL-TR by SMSC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for EMC1422-1-ACZL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5178 |
|
RFQ | ||
|
Quest Components | 4142 |
|
$0.8520 / $2.2720 | Buy Now |
Part Details for EMC1422-1-ACZL-TR
EMC1422-1-ACZL-TR CAD Models
EMC1422-1-ACZL-TR Part Data Attributes:
|
EMC1422-1-ACZL-TR
SMSC
Buy Now
Datasheet
|
Compare Parts:
EMC1422-1-ACZL-TR
SMSC
Serial Switch/Digital Sensor, 11 Bit(s), 2Cel, Square, Surface Mount, 3 X 3 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-187D, TSSOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Package Description | 3 X 3 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-187D, TSSOP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | THERMAL WATCH DOG, HYETERESIS 420MV | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |