Part Details for EMC1422-1-ACZL-TR by Microchip Technology Inc
Overview of EMC1422-1-ACZL-TR by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EMC1422-1-ACZL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X8568
|
Newark | Temperature Sensor Ic, Digital, 2 C, -64 C, 191 C, Msop, 8 Rohs Compliant: Yes |Microchip EMC1422-1-ACZL-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.0900 | Buy Now |
DISTI #
69W8833
|
Newark | Dual Temperature Sensor With Autobeta, Alert, Shutdwn, I2C/Smbus 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip EMC1422-1-ACZL-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9690 | Buy Now |
DISTI #
EMC1422-1-ACZL-CT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8MSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9875 / $1.2300 | Buy Now |
DISTI #
EMC1422-1-ACZL-TR
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R - Tape and Reel (Alt: EMC1422-1-ACZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9400 / $1.2300 | Buy Now |
DISTI #
886-EC1422-1-ACZL-TR
|
Mouser Electronics | Board Mount Temperature Sensors Dual Temp Snsr RoHS: Compliant | 4392 |
|
$0.9870 / $1.0900 | Buy Now |
DISTI #
EMC1422-1-ACZL-TR
|
Microchip Technology Inc | 1degC Temperature Sensor with Hardware Thermal Shutdown, Projected EOL: 2034-07-07 RoHS: Compliant pbFree: Yes |
7500 Alternates Available |
|
$0.8800 / $1.2300 | Buy Now |
DISTI #
70470111
|
RS | Microchip EMC1422-1-ACZL-TR Temperature Sensor 8-Pin TSSOP, -40 - +125 degC | Microchip Technology Inc. EMC1422-1-ACZL-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3500 | RFQ |
|
Future Electronics | Dual Temperature Sensor with Autobeta, Alert, Shutdown, I2C/SMBUS RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9640 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, SMbus) 8-Pin MSOP T/R RoHS: Compliant | 7500 Factory Stock |
|
$0.9810 / $2.0540 | Buy Now |
DISTI #
EMC1422-1-ACZL-TR
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire) 8-Pin MSOP T/R - Tape and Reel (Alt: EMC1422-1-ACZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9400 / $1.2300 | Buy Now |
Part Details for EMC1422-1-ACZL-TR
EMC1422-1-ACZL-TR CAD Models
EMC1422-1-ACZL-TR Part Data Attributes:
|
EMC1422-1-ACZL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1422-1-ACZL-TR
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-187D, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 3 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |