Part Details for EMC1412-1-AC3-TR by Microchip Technology Inc
Overview of EMC1412-1-AC3-TR by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC1412-1-AC3-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8826
|
Newark | Dual Temp Sensor With Beta Compensation, Alerts, I2C/Smbus 8 Tdfn 2X3X0.75Mm T/R Rohs Compliant: Yes |Microchip EMC1412-1-AC3-TR Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7110 | Buy Now |
DISTI #
12X8561
|
Newark | Temperature Sensor Ic, Digital, 2 C, -64 C, 191 C, Tdfn, 8 Rohs Compliant: Yes |Microchip EMC1412-1-AC3-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8460 / $0.9780 | Buy Now |
DISTI #
EMC1412-1-AC3-CT-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 8TDFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2794 In Stock |
|
$0.7500 / $0.9400 | Buy Now |
DISTI #
EMC1412-1-AC3-TR
|
Avnet Americas | Temp Sensor Analog Serial (2-Wire) 8-Pin TDFN EP T/R - Tape and Reel (Alt: EMC1412-1-AC3-TR) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6900 / $0.9400 | Buy Now |
DISTI #
886-EMC1412-1-AC3-TR
|
Mouser Electronics | Board Mount Temperature Sensors Temp Sensor w/ Beta Comp & Select RoHS: Compliant | 4428 |
|
$0.7500 / $0.9400 | Buy Now |
DISTI #
EMC1412-1-AC3-TR
|
Microchip Technology Inc | Multiple Channel 1degC Temperature Sensor with Beta Compensation, Projected EOL: 2034-11-10 RoHS: Compliant pbFree: Yes |
13200 Alternates Available |
|
$0.6700 / $0.9400 | Buy Now |
DISTI #
70452226
|
RS | Dual Temp Sensor w/ Beta Compensation, Alerts, I2C/SMBus8 TDFN 2x3x0.75mm T/R | Microchip Technology Inc. EMC1412-1-AC3-TR RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$0.7320 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 13200 Factory Stock |
|
$0.7450 / $1.5600 | Buy Now |
|
Ameya Holding Limited | IC TEMP SENSOR I2C/SMBUS 8TDFN | 13200 |
|
RFQ |
Part Details for EMC1412-1-AC3-TR
EMC1412-1-AC3-TR CAD Models
EMC1412-1-AC3-TR Part Data Attributes
|
EMC1412-1-AC3-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1412-1-AC3-TR
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 3 X 2 MM, ROHS COMPLIANT, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 2 MM, ROHS COMPLIANT, TDFN-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Body Breadth | 2 mm | |
Body Height | 0.75 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 8 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Equivalence Code | SOLCC8,.12,20 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
Alternate Parts for EMC1412-1-AC3-TR
This table gives cross-reference parts and alternative options found for EMC1412-1-AC3-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1412-1-AC3-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC1412-2-ACZL-TR | DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2Cel, SURFACE MOUNT, GREEN, MSOP-8 | Microchip Technology Inc | EMC1412-1-AC3-TR vs EMC1412-2-ACZL-TR |
EMC1412-A-AC3-TR | DIGITAL TEMP SENSOR-SERIAL, 8BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, 3 X 2 MM, ROHS COMPLIANT, TDFN-8 | Microchip Technology Inc | EMC1412-1-AC3-TR vs EMC1412-A-AC3-TR |