Part Details for EMC1404-4-AIZL-TR by Microchip Technology Inc
Overview of EMC1404-4-AIZL-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC1404-4-AIZL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8823
|
Newark | Quad Temperature Sensor With Autobeta, Alerts, I2C/Smbus 10 Msop 3X3X1.0Mm T/R Rohs Compliant: Yes |Microchip EMC1404-4-AIZL-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 | Buy Now |
DISTI #
EMC1404-4-AIZL-TR-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 10MSOP Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1625 | Buy Now |
DISTI #
EMC1404-4-AIZL-TR
|
Avnet Americas | QUAD TEMPERATURE SENSOR WITH AUTOBETA, ALERTS, I2C/SMBUS - Tape and Reel (Alt: EMC1404-4-AIZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0700 / $1.4200 | Buy Now |
DISTI #
886-EMC1404-4-AIZLTR
|
Mouser Electronics | Board Mount Temperature Sensors Quad Temp Sensor Autobeta Comp RoHS: Compliant | 0 |
|
$1.1700 | Order Now |
DISTI #
EMC1404-4-AIZL-TR
|
Microchip Technology Inc | 1degC Temperature Sensor with Beta Compensation, Projected EOL: 2039-10-25 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.0400 / $1.4200 | Buy Now |
DISTI #
70567573
|
RS | Quad Temperature Sensor with Autobeta, Alerts, I2C/SMBus | Microchip Technology Inc. EMC1404-4-AIZL-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1500 / $2.4200 | Buy Now |
|
NAC | Quad Temperature Sensor with Autobeta, Alerts, I2C/SMBus - Package: 10 MSOP 3x3x1.0mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$1.1600 / $1.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1500 / $2.4200 | Buy Now |
Part Details for EMC1404-4-AIZL-TR
EMC1404-4-AIZL-TR CAD Models
EMC1404-4-AIZL-TR Part Data Attributes
|
EMC1404-4-AIZL-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1404-4-AIZL-TR
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-187, MSOP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-187, MSOP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | HYSTERESIS 420 MV, THERMAL WATCH DOG | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 10 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
Alternate Parts for EMC1404-4-AIZL-TR
This table gives cross-reference parts and alternative options found for EMC1404-4-AIZL-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1404-4-AIZL-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC1404-2-AIZL-TR | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-187, MSOP-10 | Microchip Technology Inc | EMC1404-4-AIZL-TR vs EMC1404-2-AIZL-TR |
EMC1404-1-AIZL-TR | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-187, MSOP-10 | Microchip Technology Inc | EMC1404-4-AIZL-TR vs EMC1404-1-AIZL-TR |