Part Details for EMC1403-3-AIZL-TR by Microchip Technology Inc
Results Overview of EMC1403-3-AIZL-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMC1403-3-AIZL-TR Information
EMC1403-3-AIZL-TR by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMV431AIZ/LFT3 | Texas Instruments | Low-Voltage (1.24V) Adjustable Precision Shunt Regulators 3-TO-92 | |
LM431AIZ/LFT1 | Texas Instruments | 2%, 1%, or 0.5% accuracy, adjustable precision Zener shunt regulator 3-TO-92 |
Price & Stock for EMC1403-3-AIZL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8818
|
Newark | Triple Temperature Sensor With Autobeta, Alerts, I2C/Smbus 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Mi... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8910 | Buy Now |
DISTI #
EMC1403-3-AIZL-TR-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 10MSOP Min Qty: 2500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9125 | Buy Now |
DISTI #
EMC1403-3-AIZL-TR
|
Avnet Americas | TRIPLE TEMPERATURE SENSOR WITH AUTOBETA, ALERTS, I2C/SMBUS - Tape and Reel (Alt: EMC1403-3-AIZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8607 / $0.9191 | Buy Now |
DISTI #
886-EMC1403-3-AIZLTR
|
Mouser Electronics | Board Mount Temperature Sensors Triple Temp Sensor Autobeta Comp RoHS: Compliant | 0 |
|
$0.9130 | Order Now |
DISTI #
EMC1403-3-AIZL-TR
|
Microchip Technology Inc | 1degC Temperature Sensor with Beta Compensation, MSOP, Projected EOL: 2034-08-20 RoHS: Compliant Lead time: 11 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.8100 / $1.1200 | Buy Now |
DISTI #
70567530
|
RS | Triple Temperature Sensor with Autobeta, Alerts, I2C/SMBus | Microchip Technology Inc. EMC1403-3-AIZ... more RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.8910 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9060 / $1.8980 | Buy Now |
|
NAC | Triple Temperature Sensor with Autobeta, Alerts, I2C/SMBus - Package: 10 MSOP 3x3x1.0mm T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.9100 / $1.1200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9060 / $1.8980 | Buy Now |