Part Details for EMC1403-2-AIA-TR by Microchip Technology Inc
Overview of EMC1403-2-AIA-TR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMC1403-2-AIA-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W8815
|
Newark | Triple Temperature Sensor With Autobeta, Alerts, I2C/Smbus 10 Vdfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip EMC1403-2-AIA-TR RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9690 | Buy Now |
DISTI #
EMC1403-2-AIA-TR-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 10DFN Min Qty: 4000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9875 | Buy Now |
DISTI #
EMC1403-2-AIA-TR
|
Avnet Americas | VDFN Triple Temperature Sensor with Autobeta Alerts I2C/SMBus - Tape and Reel (Alt: EMC1403-2-AIA-TR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.9400 / $1.2300 | Buy Now |
DISTI #
886-EMC1403-2-AIA-TR
|
Mouser Electronics | Board Mount Temperature Sensors TEMP SENSOR W/ BETA COMP RoHS: Compliant | 0 |
|
$0.9900 | Order Now |
DISTI #
EMC1403-2-AIA-TR
|
Microchip Technology Inc | 1degC Temperature Sensor with Beta Compensation, Projected EOL: 2034-01-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.8800 / $1.2300 | Buy Now |
DISTI #
70567529
|
RS | Triple Temperature Sensor with Autobeta, Alerts, I2C/SMBus | Microchip Technology Inc. EMC1403-2-AIA-TR RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.9640 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9810 / $2.6860 | Buy Now |
|
NAC | Triple Temperature Sensor with Autobeta, Alerts, I2C/SMBus - Package: 10 VDFN 3x3x0.9mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.9900 / $1.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.9810 / $2.6860 | Buy Now |
Part Details for EMC1403-2-AIA-TR
EMC1403-2-AIA-TR CAD Models
EMC1403-2-AIA-TR Part Data Attributes
|
EMC1403-2-AIA-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
EMC1403-2-AIA-TR
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, ROHS COMPLIANT, DFN-10
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | HYSTERESIS 420 MV, THERMAL WATCH DOG | |
Body Breadth | 3 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Number of Terminals | 10 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Min | 0.4 V | |
Package Shape/Style | SQUARE | |
Screening Level | TS 16949 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Termination Type | SOLDER |
Alternate Parts for EMC1403-2-AIA-TR
This table gives cross-reference parts and alternative options found for EMC1403-2-AIA-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EMC1403-2-AIA-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMC1403-1-AIA-TR | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, ROHS COMPLIANT, DFN-10 | Microchip Technology Inc | EMC1403-2-AIA-TR vs EMC1403-1-AIA-TR |
EMC1403-2-YZT-TR | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, RECTANGULAR, SURFACE MOUNT, ROHS COMPLIANT, SOIC-14 | Microchip Technology Inc | EMC1403-2-AIA-TR vs EMC1403-2-YZT-TR |
EMC1403-1-AIZL-TR | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-187, MSOP-10 | Microchip Technology Inc | EMC1403-2-AIA-TR vs EMC1403-1-AIZL-TR |
EMC1403-3-ACZL-TR | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 3 X 3 MM, 0.65 MM PITCH, ROHS COMPLIANT, MSOP-8 | Microchip Technology Inc | EMC1403-2-AIA-TR vs EMC1403-3-ACZL-TR |
EMC1403-4-AIZL-TR | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-187, MSOP-10 | Microchip Technology Inc | EMC1403-2-AIA-TR vs EMC1403-4-AIZL-TR |
EMC1403-3-AIZL-TR | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-187, MSOP-10 | Microchip Technology Inc | EMC1403-2-AIA-TR vs EMC1403-3-AIZL-TR |
EMC1403-2-AIZL-TR | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 2Cel, SQUARE, SURFACE MOUNT, 3 X 3 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-187, MSOP-10 | Microchip Technology Inc | EMC1403-2-AIA-TR vs EMC1403-2-AIZL-TR |
EMC1403-5-ACZL-TR | DIGITAL TEMP SENSOR-SERIAL, 11BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, 3 X 3 MM, 0.65 MM PITCH, ROHS COMPLIANT, MSOP-8 | Microchip Technology Inc | EMC1403-2-AIA-TR vs EMC1403-5-ACZL-TR |