Part Details for EMC1403-1-AIZL-TR by Microchip Technology Inc
Results Overview of EMC1403-1-AIZL-TR by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
EMC1403-1-AIZL-TR Information
EMC1403-1-AIZL-TR by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for EMC1403-1-AIZL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4402
|
Newark | Temperature Sensor, Digital, Msop-10, Ic Output Type:Digital, Sensing Accuracy Range:± 1°C, Sensi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1265 |
|
$0.9720 / $1.0400 | Buy Now |
DISTI #
69W8813
|
Newark | Triple Temperature Sensor With Autobeta, Alerts, I2C/Smbus 10 Msop 3X3Mm T/R Rohs Compliant: Yes |Mi... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8660 | Buy Now |
DISTI #
638-1068-1-ND
|
DigiKey | SENSOR DIGITAL -40C-125C 10MSOP Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4137 In Stock |
|
$0.9125 / $1.1200 | Buy Now |
DISTI #
EMC1403-1-AIZL-TR
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire) 10-Pin MSOP T/R - Tape and Reel (Alt: EMC1403-1-AIZL-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8541 / $0.9125 | Buy Now |
DISTI #
886-EC1403-1-AIZL-TR
|
Mouser Electronics | Board Mount Temperature Sensors Triple Temp Snsr RoHS: Compliant | 2174 |
|
$0.9120 / $1.0000 | Buy Now |
DISTI #
V72:2272_06435194
|
Arrow Electronics | Temperature Sensor Digital Serial (2-Wire, SMbus) 10-Pin MSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2210 Container: Cut Strips | Americas - 2250 |
|
$0.3599 / $0.9389 | Buy Now |
DISTI #
EMC1403-1-AIZL-TR
|
Microchip Technology Inc | 1degC Temperature Sensor with Beta Compensation, MSOP, Projected EOL: 2034-09-12 RoHS: Compliant Lead time: 12 Weeks, 0 Days Container: Reel |
0 Alternates Available |
|
$0.8100 / $1.1200 | Buy Now |
DISTI #
70452145
|
RS | Triple Temperature Sensor w/ Autobeta, Alerts, I2C/SMBus10 MSOP 3x3x1.0mm T/R | Microchip Technology... more RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4400 | RFQ |
|
Future Electronics | 1degC Temperature Sensor with Beta Compensation RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$0.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9060 / $1.8980 | Buy Now |