Part Details for EMC1403-1-AIA-TR by SMSC
Overview of EMC1403-1-AIA-TR by SMSC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EMC1403-1-AIA-TR
EMC1403-1-AIA-TR CAD Models
EMC1403-1-AIA-TR Part Data Attributes:
|
EMC1403-1-AIA-TR
SMSC
Buy Now
Datasheet
|
Compare Parts:
EMC1403-1-AIA-TR
SMSC
Serial Switch/Digital Sensor, 11 Bit(s), 2Cel, Square, Surface Mount, ROHS COMPLIANT, DFN-10
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | HYSTERESIS 420 MV, THERMAL WATCH DOG | |
Body Breadth | 3 mm | |
Body Height | 0.85 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |