Part Details for EMC1402-1-ACZL-TR by SMSC
Overview of EMC1402-1-ACZL-TR by SMSC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for EMC1402-1-ACZL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16403 |
|
RFQ | ||
|
Quest Components | 1689 |
|
$4.8285 / $9.6570 | Buy Now | |
|
Quest Components | 13122 |
|
$5.7942 / $11.5884 | Buy Now |
Part Details for EMC1402-1-ACZL-TR
EMC1402-1-ACZL-TR CAD Models
EMC1402-1-ACZL-TR Part Data Attributes:
|
EMC1402-1-ACZL-TR
SMSC
Buy Now
Datasheet
|
Compare Parts:
EMC1402-1-ACZL-TR
SMSC
Serial Switch/Digital Sensor, 11 Bit(s), 2Cel, Square, Surface Mount, 3 X 3 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-187D, TSSOP-8
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | STANDARD MICROSYSTEMS CORP | |
Package Description | 3 X 3 MM, 0.65 MM PITCH, ROHS COMPLIANT, MO-187D, TSSOP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 2 Cel | |
Additional Feature | THERMAL WATCH DOG | |
Body Breadth | 3 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 11 | |
Operating Current-Max | 1.2 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Termination Type | SOLDER |